Ni natančnih ujemanj.
Prikaz izdelkov s podobnimi številkami delov
4219 Rezultati za iskano poizvedbo "i²c"
Poiščite ogromno 8-bit Microcontrollers v Farnell Slovenija. Na zalogi imamo velik izbor 8-bit Microcontrollers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Microchip, Silicon Labs, Infineon & Analog Devices.
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,960 25+ € 1,930 100+ € 1,890 250+ € 1,860 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SSOP | 17I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ € 2,990 25+ € 2,870 100+ € 2,740 250+ € 2,360 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ € 0,929 25+ € 0,868 100+ € 0,773 250+ € 0,711 | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 14Pins | TSSOP | 12I/O's | - | 67Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | ||||||
Each | 1+ € 12,100 25+ € 12,090 100+ € 12,080 250+ € 12,070 | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | ||||||
Each | 1+ € 5,020 25+ € 4,960 100+ € 4,910 250+ € 4,850 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 128KB | 80Pins | TQFP | 69I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | ||||||
Each | 1+ € 3,930 25+ € 3,850 100+ € 3,780 250+ € 3,700 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 35I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ € 2,390 25+ € 2,280 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | DIP | 18I/O's | AUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ € 2,080 25+ € 2,050 100+ € 2,020 250+ € 1,980 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F88x | AEC-Q100 | ||||||
Each | 1+ € 5,170 25+ € 5,120 100+ € 5,060 250+ € 5,010 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | - | ||||||
Each | 1+ € 1,800 25+ € 1,630 100+ € 1,500 250+ € 1,430 | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xK40 | - | ||||||
Each | 1+ € 1,120 25+ € 1,040 100+ € 0,926 250+ € 0,907 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each | 1+ € 5,970 25+ € 5,850 | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | 40MHz | 4KB | 28Pins | NDIP | 25I/O's | AUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F22xx | - | ||||||
Each | 1+ € 1,820 25+ € 1,660 100+ € 1,530 250+ € 1,390 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ € 4,410 25+ € 4,370 100+ € 4,320 250+ € 4,280 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | ||||||
Each | 1+ € 5,740 25+ € 5,670 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | NDIP | 24I/O's | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | - | ||||||
Each | 1+ € 6,350 25+ € 5,560 100+ € 4,610 250+ € 4,130 | PIC16 Family PIC16F7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+ € 8,410 25+ € 8,300 100+ € 8,100 250+ € 7,890 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | - | ||||||
Each | 1+ € 6,340 25+ € 6,210 100+ € 6,090 250+ € 5,960 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ € 2,270 25+ € 2,160 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ € 2,860 25+ € 2,710 100+ € 2,660 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | ||||||
Each | 1+ € 4,340 25+ € 4,250 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | DIP | 16I/O's | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F J5x | - | ||||||
Each | 1+ € 3,390 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, SPI | 3.7KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | ||||||
Each | 1+ € 2,490 25+ € 2,440 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | ||||||
Each | 1+ € 3,810 25+ € 3,730 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | DIP | 24I/O's | I2C, SPI, USART | 4KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ € 8,510 25+ € 8,370 100+ € 8,220 250+ € 8,080 | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | 40MHz | 32KB | 64Pins | TQFP | 52I/O's | AUSART, I2C, SPI | 2KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | - | ||||||