S08 Family S08QL Series Microcontrollers 8-bit Microcontrollers:
Št. najdenih izdelkov 4Poiščite ogromno S08 Family S08QL Series Microcontrollers 8-bit Microcontrollers v Farnell Slovenija. Na zalogi imamo široko paleto 8-bit Microcontrollers, kot so PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers najboljših svetovnih proizvajalcev, vključno z: Nxp.
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,270 10+ € 0,935 50+ € 0,884 | Najm.: 1 / Večkratnik: 1 | S08 Family S08QL Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | SCI | 512Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QL | |||||
Each | 1+ € 1,520 10+ € 1,120 50+ € 0,943 100+ € 0,755 250+ € 0,738 Več cen ... | Najm.: 1 / Večkratnik: 1 | S08 Family S08QL Series Microcontrollers | HCS08 | 20MHz | 4KB | 20Pins | TSSOP | 18I/O's | SCI | 256Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QL | |||||
Each | 1+ € 2,200 10+ € 1,430 50+ € 1,270 100+ € 1,040 250+ € 1,010 Več cen ... | Najm.: 1 / Večkratnik: 1 | S08 Family S08QL Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | SCI | 256Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QL | |||||
Each | 75+ € 0,833 | Najm.: 75 / Večkratnik: 75 | S08 Family S08QL Series Microcontrollers | HCS08 | 20MHz | 8KB | 20Pins | TSSOP | 18I/O's | SCI | 512Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QL |