PIC18 Family PIC18FxxQ84 Series Microcontrollers 8-bit Microcontrollers:
Št. najdenih izdelkov 23Poiščite ogromno PIC18 Family PIC18FxxQ84 Series Microcontrollers 8-bit Microcontrollers v Farnell Slovenija. Na zalogi imamo široko paleto 8-bit Microcontrollers, kot so PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers najboljših svetovnih proizvajalcev, vključno z: Microchip.
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,430 25+ € 3,360 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 40Pins | - | DIP | 36I/O's | CAN, I2C, SPI, UART | - | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ84 | |||||
Each | 1+ € 1,900 25+ € 1,740 100+ € 1,580 250+ € 1,450 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 48Pins | - | VQFN-EP | 44I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ84 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,340 | Najm.: 100 / Večkratnik: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | 64MHz | 64MHz | 128KB | 28Pins | VQFN-EP | VQFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ84 | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,620 25+ € 1,480 100+ € 1,340 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 28Pins | - | VQFN-EP | 25I/O's | CAN, I2C, SPI, UART | - | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ84 | |||||
Each | 1+ € 1,990 25+ € 1,820 100+ € 1,650 250+ € 1,620 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 48Pins | - | TQFP | 44I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ84 | |||||
Each | 1+ € 1,790 25+ € 1,650 100+ € 1,490 250+ € 1,480 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 44Pins | - | TQFP | 36I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ84 | |||||
Each | 1+ € 3,600 25+ € 3,530 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 40Pins | - | DIP | 36I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ84 | |||||
Each | 1+ € 1,730 25+ € 1,660 100+ € 1,590 250+ € 1,440 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 28Pins | - | WSOIC | 25I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ84 | |||||
Each | 1+ € 1,760 25+ € 1,610 100+ € 1,470 250+ € 1,450 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 28Pins | - | VQFN-EP | 25I/O's | CAN, I2C, SPI, UART | - | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxQ84 | |||||
Each | 1+ € 1,600 25+ € 1,470 100+ € 1,340 250+ € 1,320 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 28Pins | - | VQFN-EP | 25I/O's | CAN, I2C, SPI, UART | - | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ84 | |||||
Each | 1+ € 1,870 25+ € 1,720 100+ € 1,640 250+ € 1,550 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 44Pins | - | TQFP | 36I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ84 | |||||
Each | 270+ € 2,360 | Najm.: 270 / Večkratnik: 270 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 28Pins | - | SPDIP | 25I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18FxxQ84 | |||||
Each | 1+ € 1,590 25+ € 1,460 100+ € 1,320 250+ € 1,310 | Najm.: 1 / Večkratnik: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 28Pins | - | SSOP | 25I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ84 | |||||
Each (Supplied on Full Reel) Polni kolut | 2100+ € 1,480 | Najm.: 2100 / Večkratnik: 2100 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 28Pins | - | SSOP | 25I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ84 | |||||
Each | 320+ € 1,800 | Najm.: 320 / Večkratnik: 320 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 44Pins | - | TQFP | 36I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxQ84 | |||||
Each | 300+ € 2,150 | Najm.: 300 / Večkratnik: 300 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 28Pins | - | SPDIP | 25I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ84 | |||||
Each (Supplied on Full Reel) Polni kolut | 1200+ € 1,650 | Najm.: 1200 / Večkratnik: 1200 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 44Pins | - | TQFP | 36I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ84 | |||||
Each | 376+ € 1,450 | Najm.: 376 / Večkratnik: 376 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 28Pins | - | SSOP | 25I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxQ84 | |||||
Each | 324+ € 1,740 | Najm.: 324 / Večkratnik: 324 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 28Pins | - | WSOIC | 25I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxQ84 | |||||
Each | 180+ € 3,630 | Najm.: 180 / Večkratnik: 180 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 40Pins | - | DIP | 36I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18FxxQ84 | |||||
Each (Supplied on Full Reel) Polni kolut | 1600+ € 1,600 | Najm.: 1600 / Večkratnik: 1600 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 28Pins | - | WSOIC | 25I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ84 | |||||
Each (Supplied on Full Reel) Polni kolut | 3300+ € 1,760 | Najm.: 3300 / Večkratnik: 3300 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 48Pins | - | VQFN-EP | 44I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ84 | |||||
Each (Supplied on Full Reel) Polni kolut | 1600+ € 1,850 | Najm.: 1600 / Večkratnik: 1600 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | PIC18 | - | 64MHz | 128KB | 48Pins | - | TQFP | 44I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ84 | |||||