PIC10 Family PIC10F32x Series Microcontrollers 8-bit Microcontrollers:
Št. najdenih izdelkov 17PIC10 Family PIC10F32x Series Microcontrollers 8-bit Microcontrollers
The PIC10(L)F320 is the next generation of the PIC10F family that provides an increased feature set and increased performance over the existing PIC10F family. These new PIC10F32X variants are based on the standard mid-range architecture (vs. the baseline for the PIC10F2XX family) and provide interrupts, deeper hardware stack, PWM, emulated data EE, increased 16MHz internal oscillator.
- Selectable Oscillator Options (EC mode or Internal Oscillator)
- FLASH: Upto 512W, RAM: Upto 64B
- 4x I/O Pins with Individually selectable weak pull-ups, Interrupt-on-Change.
- Ultra Low-Power Sleep Regulator
- In-Circuit Serial Programming (ICSP) (via Two Pins)
- Extended Watchdog Timer (WDT)
- 8-Bit Timer/Counter with 8-Bit Programmable Prescaler and 8-Bit Timer/Counter with 8-Bit Period.
- A/D Converter: 8-bit resolution with 3 channels
- Linear frequency control
- Applications: Personal Care Applications, Security System, Low-Power Remote Transmitters/ Receivers
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 0,737 25+ € 0,699 100+ € 0,662 250+ € 0,624 | Skupaj:€ 0,74 Najm.: 1 / Večkratnik: 1 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 896Byte | 8Pins | DIP | 4I/O's | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC10 | PIC10F32x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,619 25+ € 0,566 100+ € 0,550 3000+ € 0,534 | Skupaj:€ 0,62 Najm.: 1 / Večkratnik: 1 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 896Byte | 6Pins | SOT-23 | 4I/O's | Serial | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F32x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,572 25+ € 0,512 100+ € 0,502 3000+ € 0,491 | Skupaj:€ 0,57 Najm.: 1 / Večkratnik: 1 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 458Byte | 6Pins | SOT-23 | 4I/O's | - | 64Byte | 3Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC10 | PIC10F32x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,669 25+ € 0,609 100+ € 0,556 3000+ € 0,555 | Skupaj:€ 0,67 Najm.: 1 / Večkratnik: 1 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 1KB | 6Pins | SOT-23 | 4I/O's | Serial | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC10 | PIC10F3xx | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,502 3000+ € 0,491 | Skupaj:€ 50,20 Najm.: 100 / Večkratnik: 1 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 458Byte | 6Pins | SOT-23 | 4I/O's | - | 64Byte | 3Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC10 | PIC10F32x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,550 3000+ € 0,534 | Skupaj:€ 55,00 Najm.: 100 / Večkratnik: 1 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 896Byte | 6Pins | SOT-23 | 4I/O's | Serial | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F32x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,556 3000+ € 0,555 | Skupaj:€ 55,60 Najm.: 100 / Večkratnik: 1 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 1KB | 6Pins | SOT-23 | 4I/O's | Serial | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC10 | PIC10F3xx | - | |||||
Each | 960+ € 0,579 | Skupaj:€ 555,84 Najm.: 960 / Večkratnik: 960 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 448Byte | 8Pins | DIP | 4I/O's | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC10 | PIC10F32x | AEC-Q100 | |||||
Each (Supplied on Full Reel) Polni kolut | 3000+ € 0,502 | Skupaj:€ 1.506,00 Najm.: 3000 / Večkratnik: 3000 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 458.75Byte | 6Pins | SOT-23 | 3I/O's | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC10 | PIC10F32x | - | |||||
Each | 900+ € 0,611 | Skupaj:€ 549,90 Najm.: 900 / Večkratnik: 900 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 917.5Byte | 8Pins | DFN-EP | 3I/O's | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC10 | PIC10F32x | - | |||||
Each | 900+ € 0,611 | Skupaj:€ 549,90 Najm.: 900 / Večkratnik: 900 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 458.75Byte | 8Pins | DIP | 3I/O's | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 125°C | Through Hole | PIC10 | PIC10F32x | - | |||||
Each | 900+ € 0,644 | Skupaj:€ 579,60 Najm.: 900 / Večkratnik: 900 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 917.5Byte | 8Pins | DIP | 3I/O's | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 125°C | Through Hole | PIC10 | PIC10F32x | - | |||||
Each | 1050+ € 0,579 | Skupaj:€ 607,95 Najm.: 1050 / Večkratnik: 1050 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 458.75Byte | 8Pins | DFN-EP | 3I/O's | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC10 | PIC10F32x | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,722 10+ € 0,667 50+ € 0,612 100+ € 0,557 300+ € 0,481 | Skupaj:€ 0,72 Najm.: 1 / Večkratnik: 1 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 896Byte | 8Pins | DFN | 4I/O's | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F32x | - | |||||
Each | 1+ € 0,802 10+ € 0,564 50+ € 0,516 100+ € 0,466 300+ € 0,463 | Skupaj:€ 0,80 Najm.: 1 / Večkratnik: 1 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 896Byte | 8Pins | DFN | 4I/O's | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F32x | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,557 300+ € 0,481 | Skupaj:€ 55,70 Najm.: 100 / Večkratnik: 1 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 896Byte | 8Pins | DFN | 4I/O's | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F32x | - | |||||
Each | 1+ € 0,364 | Skupaj:€ 0,36 Najm.: 1 / Večkratnik: 1 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 448Byte | 6Pins | SOT-23 | 4I/O's | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F32x | - | |||||