HC11 Family 68HC11E1 Series Microcontrollers 8-bit Microcontrollers:
Št. najdenih izdelkov 7HC11 Family 68HC11E1 Series Microcontrollers 8-bit Microcontrollers
68HC11E family MCUs all combine the M68HC11 CPU with high-performance, on-chip peripherals. E series is comprised of many devices with various configurations of RAM, ROM or EPROM, and EEPROM. Several low-voltage devices are also available.
- M68HC11 Core, Clocked Upto 3MHz
- RAM: Upto 768B, ROM/EPROM: Upto 20KB,EEPROM: Upto 2048B
- 38 GPIO
- Interfaces: SPI, Async. NRZ SCI,
- 8 Channel 8-Bit ADC
- Power Saving STOP and WAIT Modes
- Low-Voltage Devices Available (3.0 &? 5.5 Vdc or 2.7 &? 5.5 Vdc)
- 8-bit pulse accumulator
- 16-bit timer system
- Applications: Automotive, Embedded System
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 24,920 10+ € 21,130 25+ € 20,710 50+ € 20,280 | Najm.: 1 / Večkratnik: 1 | HC11 Family 68HC11E1 Series Microcontrollers | HC11 | - | 2MHz | - | 52Pins | - | LCC | 38I/O's | SCI, SPI | - | 512Byte | 8Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC11 | 68HC11E1 | |||||
Each | 1+ € 26,110 10+ € 22,140 25+ € 21,700 50+ € 21,250 | Najm.: 1 / Večkratnik: 1 | HC11 Family 68HC11E1 Series Microcontrollers | HC11 | - | 3MHz | - | 52Pins | - | LCC | 38I/O's | SCI, SPI | - | 512Byte | 8Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC11 | 68HC11E1 | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 29,050 10+ € 21,780 25+ € 20,670 50+ € 19,550 100+ € 18,570 | Najm.: 1 / Večkratnik: 1 | HC11 Family 68HC11E1 Series Microcontrollers | HC11 | - | 2MHz | 8KB | 52Pins | - | LCC | 38I/O's | SCI, SPI | - | 512Byte | 8Channels | 8Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | HC11 | 68HC11E1 | |||||
Each | 1+ € 25,530 10+ € 21,660 25+ € 21,230 50+ € 20,790 | Najm.: 1 / Večkratnik: 1 | HC11 Family 68HC11E1 Series Microcontrollers | HC11 | - | 3MHz | - | 52Pins | - | PLCC | 38I/O's | SCI, SPI | - | 512Byte | 8Channels | 8Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | HC11 | 68HC11E1 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 18,570 | Najm.: 500 / Večkratnik: 1 | HC11 Family 68HC11E1 Series Microcontrollers | HC11 | 2MHz | 2MHz | 8KB | 52Pins | LCC | LCC | 38I/O's | SCI, SPI | SCI, SPI | 512Byte | 8Channels | 8Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | HC11 | 68HC11E1 | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 23,310 10+ € 19,770 25+ € 19,370 50+ € 18,980 | Najm.: 1 / Večkratnik: 1 | HC11 Family 68HC11E1 Series Microcontrollers | HC11 | - | 3MHz | - | 52Pins | - | PLCC | 38I/O's | SCI, SPI | - | 512Byte | 8Channels | 8Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | HC11 | 68HC11E1 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 18,980 | Najm.: 100 / Večkratnik: 1 | HC11 Family 68HC11E1 Series Microcontrollers | HC11 | - | 3MHz | - | 52Pins | - | PLCC | 38I/O's | SCI, SPI | - | 512Byte | 8Channels | 8Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | HC11 | 68HC11E1 |