HC08 Family HC08GT Series Microcontrollers 8-bit Microcontrollers:
Št. najdenih izdelkov 2Poiščite ogromno HC08 Family HC08GT Series Microcontrollers 8-bit Microcontrollers v Farnell Slovenija. Na zalogi imamo široko paleto 8-bit Microcontrollers, kot so PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers najboljših svetovnih proizvajalcev, vključno z: Nxp.
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,430 10+ € 3,430 100+ € 3,390 250+ € 3,300 | Najm.: 1 / Večkratnik: 1 | HC08 Family HC08GT Series Microcontrollers | HC08 | 8MHz | 16KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 8Bit | 3V | 3.3V | -40°C | 85°C | Surface Mount | HC08 | HC08GT | |||||
Each | 1+ € 5,720 10+ € 4,650 100+ € 4,400 250+ € 4,160 | Najm.: 1 / Večkratnik: 1 | HC08 Family HC08GT Series Microcontrollers | HC08 | 8MHz | 8KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 8Bit | 3V | 3.3V | -40°C | 85°C | Surface Mount | HC08 | HC08GZ |