EFM8 Family EFM8SB Series Microcontrollers 8-bit Microcontrollers:
Št. najdenih izdelkov 35EFM8 Family EFM8SB Series Microcontrollers 8-bit Microcontrollers
Optimal for low power and battery powered systems, Sleepy Bee EFM8™ microcontrollers offer the lowest power consumption available by combining innovative low energy techniques and short wakeup times. The Sleepy Bee family of MCUs operates at up to 25 MHz and includes up to 14 high-quality capacitive sense channels.
- 8051 Core, Clocked Upto 25MHz
- FLASH: Upto 64KB, RAM: Upto 4352B
- Interfaces: Upto 2x SPI, UART, I2C/ SMBus
- Upto 23 Channel, 10/12-Bit ADC
- Upto 14 capacitive sense channels
- Lowest MCU sleep current with supply brownout (50 nA)
- Integrated LDO to maintain ultra-low active current at all voltages
- 4x 16Bit timers
- Upto 6 PCA Channels
- Applications: Wearables, Instrumentation panels, Battery-operated consumer electronics
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,320 10+ € 1,120 50+ € 1,030 100+ € 0,852 250+ € 0,788 Več cen ... | Najm.: 1 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 8KB | 24Pins | - | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART | - | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,852 250+ € 0,788 500+ € 0,751 1000+ € 0,659 | Najm.: 100 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 8KB | 24Pins | - | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART | - | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each | 1+ € 1,340 10+ € 1,140 50+ € 1,060 100+ € 0,940 250+ € 0,865 Več cen ... | Najm.: 1 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 8KB | 20Pins | - | QFN | 16I/O's | I2C, SPI, UART | - | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each | 1+ € 2,710 10+ € 1,740 25+ € 1,260 50+ € 1,230 | Najm.: 1 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 32KB | 32Pins | - | QFN | 24I/O's | I2C, SMBus, SPI, UART | - | 4.25KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each | 1+ € 2,310 10+ € 1,930 25+ € 1,800 50+ € 1,710 100+ € 1,610 Več cen ... | Najm.: 1 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 32KB | 32Pins | - | QFP | 24I/O's | I2C, SPI, UART | - | 4.25KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each | 1+ € 3,190 10+ € 2,450 25+ € 2,330 50+ € 2,250 100+ € 2,160 Več cen ... | Najm.: 1 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 8KB | 24Pins | - | QFN | 17I/O's | I2C, SMBus, SPI, UART | - | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,470 250+ € 1,380 500+ € 1,320 1000+ € 1,240 2500+ € 1,230 | Najm.: 100 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 32KB | 32Pins | - | QFN-EP | 24I/O's | I2C, SMBus, SPI, UART | - | 4.25KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,110 10+ € 1,780 50+ € 1,650 100+ € 1,470 250+ € 1,380 Več cen ... | Najm.: 1 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 32KB | 32Pins | - | QFN-EP | 24I/O's | I2C, SMBus, SPI, UART | - | 4.25KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each | 1+ € 2,720 10+ € 2,440 25+ € 2,310 50+ € 2,160 100+ € 2,000 Več cen ... | Najm.: 1 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 64KB | 24Pins | - | QFN | 16I/O's | I2C, SMBus, SPI, UART | - | 4.25KB | 15Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,340 10+ € 1,140 50+ € 1,060 100+ € 0,940 250+ € 0,876 Več cen ... | Najm.: 1 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 8KB | 20Pins | - | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | - | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each | 1+ € 2,250 10+ € 1,450 50+ € 1,300 100+ € 0,993 250+ € 0,950 Več cen ... | Najm.: 1 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 4KB | 20Pins | - | QFN | 16I/O's | I2C, SPI, UART | - | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each | 1+ € 1,070 10+ € 0,913 50+ € 0,849 100+ € 0,758 250+ € 0,695 Več cen ... | Najm.: 1 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 2KB | 20Pins | - | QFN | 16I/O's | I2C, SPI, UART | - | 256Byte | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each | 1+ € 1,450 10+ € 1,230 50+ € 1,020 100+ € 0,976 250+ € 0,941 Več cen ... | Najm.: 1 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 8KB | 24Pins | - | QFN | 17I/O's | I2C, SPI, UART | - | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,940 250+ € 0,876 500+ € 0,835 1000+ € 0,751 2500+ € 0,736 | Najm.: 100 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 8KB | 20Pins | - | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | - | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,870 10+ € 2,440 50+ € 2,360 100+ € 2,290 250+ € 2,210 Več cen ... | Najm.: 1 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 32KB | 24Pins | - | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | - | 4.25KB | 15Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each (Supplied on Full Reel) Polni kolut | 1500+ € 0,726 | Najm.: 1500 / Večkratnik: 1500 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 4KB | 20Pins | - | QFN | 16I/O's | I2C, SPI, UART | - | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each | 1+ € 3,270 10+ € 2,090 50+ € 1,450 100+ € 1,320 250+ € 1,250 Več cen ... | Najm.: 1 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 32KB | 24Pins | - | QFN | 16I/O's | I2C, SMBus, SPI, UART | - | 4.25KB | 15Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,560 10+ € 1,320 50+ € 1,220 100+ € 1,090 250+ € 1,020 Več cen ... | Najm.: 1 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 8KB | 16Pins | - | CSP | 13I/O's | I2C, SMBus, SPI, UART | - | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each | 1+ € 1,560 10+ € 1,320 50+ € 1,220 100+ € 1,090 250+ € 1,080 Več cen ... | Najm.: 1 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 8KB | 16Pins | - | CSP | 13I/O's | I2C, SMBus, SPI, UART | - | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,090 250+ € 1,020 500+ € 0,976 1000+ € 0,929 2500+ € 0,882 | Najm.: 100 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | 25MHz | 25MHz | 8KB | 16Pins | CSP | CSP | 13I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 2,290 250+ € 2,210 500+ € 2,130 1000+ € 1,210 2500+ € 1,190 | Najm.: 100 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 32KB | 24Pins | - | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | - | 4.25KB | 15Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each | 1+ € 3,030 10+ € 2,310 25+ € 2,160 50+ € 2,070 100+ € 1,970 Več cen ... | Najm.: 1 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 64KB | 32Pins | - | QFN | 24I/O's | I2C, SMBus, SPI, UART | - | 4.25KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each | 1+ € 1,750 10+ € 1,480 50+ € 1,230 100+ € 1,180 250+ € 1,140 Več cen ... | Najm.: 1 / Večkratnik: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 16KB | 24Pins | - | QFN | 16I/O's | I2C, SMBus, SPI, UART | - | 4.25KB | 15Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each (Supplied on Full Reel) Polni kolut | 1500+ € 0,884 | Najm.: 1500 / Večkratnik: 1500 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 16KB | 24Pins | - | QFN | 16I/O's | I2C, SPI, UART | - | 4.25KB | 15Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each (Supplied on Full Reel) Polni kolut | 1500+ € 0,573 | Najm.: 1500 / Večkratnik: 1500 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 2KB | 20Pins | - | QFN | 16I/O's | I2C, SPI, UART | - | 256Byte | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - |