AVR ATtiny Family ATtiny44 Series Microcontrollers 8-bit Microcontrollers:
Št. najdenih izdelkov 26AVR ATtiny Family ATtiny44 Series Microcontrollers 8-bit Microcontrollers
The high-performance, low-power Microchip AVR RISC-based CMOS 8-bit microcontroller combines 4KB ISP flash memory, 256-Byte EEPROM, 256B SRAM,32 general purpose working registers, an 8-bit timer/counter with two PWM channels, a 16-bit timer/counter with two PWM channels, an 8-channel 10-bit A/D converter, a programmable gain stage (1x, 20x) for 12 differential ADC channel pairs.
- AVR core clocked upto 20 MHz
- FLASH: Upto 4KB, EEPROM: Upto 256B, RAM: Upto 256B
- Interfaces: SPI, Universal Serial Interface
- 10-Bit ADC
- In-System Programmable via SPI Port
- On-chip Analog Comparator
- 12 Programmable I/O Lines
- One 8-Bit and One 16-Bit Timer/Counter with Two PWM Channels, Each
- Low Power Idle, ADC Noise Reduction, Standby and Power-Down Modes
- Applications: Power Regulation, Rectification, Motor control and DAC applications.
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 0,814 25+ € 0,744 100+ € 0,675 490+ € 0,621 | Skupaj:€ 0,81 Najm.: 1 / Večkratnik: 1 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | QFN | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny44 | |||||
Each | 1+ € 1,340 25+ € 1,280 100+ € 1,220 250+ € 1,100 | Skupaj:€ 1,34 Najm.: 1 / Večkratnik: 1 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 14Pins | DIP | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny44 | |||||
Each | 1+ € 1,900 25+ € 1,740 100+ € 1,670 250+ € 1,590 | Skupaj:€ 1,90 Najm.: 1 / Večkratnik: 1 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny44 | |||||
Each | 1+ € 0,824 25+ € 0,754 100+ € 0,733 250+ € 0,711 | Skupaj:€ 0,82 Najm.: 1 / Večkratnik: 1 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny44 | |||||
Each | 1+ € 0,824 25+ € 0,754 100+ € 0,720 250+ € 0,685 | Skupaj:€ 0,82 Najm.: 1 / Večkratnik: 1 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 14Pins | SOIC | 12I/O's | I2C, SPI, USI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny44 | |||||
Each | 1+ € 1,900 25+ € 1,600 100+ € 1,590 250+ € 1,580 | Skupaj:€ 1,90 Najm.: 1 / Večkratnik: 1 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 10MHz | 4KB | 14Pins | SOIC | 12I/O's | SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny44 | |||||
Each | 1+ € 0,895 25+ € 0,809 100+ € 0,739 3000+ € 0,735 | Skupaj:€ 0,90 Najm.: 1 / Večkratnik: 1 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 14Pins | SOIC | 12I/O's | I2C, SPI, UART | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny44 | |||||
Each | 1+ € 0,824 25+ € 0,754 100+ € 0,720 250+ € 0,685 | Skupaj:€ 0,82 Najm.: 1 / Večkratnik: 1 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 14Pins | WSOIC | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny44A | |||||
Each | 980+ € 0,655 | Skupaj:€ 641,90 Najm.: 980 / Večkratnik: 980 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | VQFN | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny44 | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,960 25+ € 1,790 100+ € 1,610 3000+ € 1,580 | Skupaj:€ 1,96 Najm.: 1 / Večkratnik: 1 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 10MHz | 4KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny44 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,610 3000+ € 1,580 | Skupaj:€ 161,00 Najm.: 100 / Večkratnik: 1 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 10MHz | 4KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny44 | |||||
Each (Supplied on Full Reel) Polni kolut | 3000+ € 0,710 | Skupaj:€ 2.130,00 Najm.: 3000 / Večkratnik: 3000 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny44A | |||||
Each (Supplied on Full Reel) Polni kolut | 6000+ € 1,270 | Skupaj:€ 7.620,00 Najm.: 6000 / Večkratnik: 6000 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 15Pins | UFBGA | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny44A | |||||
Each (Supplied on Full Reel) Polni kolut | 6000+ € 1,630 | Skupaj:€ 9.780,00 Najm.: 6000 / Večkratnik: 6000 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 10MHz | 4KB | 20Pins | MLF-EP | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny44 | |||||
Each (Supplied on Full Reel) Polni kolut | 3000+ € 0,710 | Skupaj:€ 2.130,00 Najm.: 3000 / Večkratnik: 3000 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 14Pins | NSOIC | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny44A | |||||
Each (Supplied on Full Reel) Polni kolut | 6000+ € 0,688 | Skupaj:€ 4.128,00 Najm.: 6000 / Večkratnik: 6000 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | MLF-EP | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny44A | |||||
Each (Supplied on Full Reel) Polni kolut | 6000+ € 1,630 | Skupaj:€ 9.780,00 Najm.: 6000 / Večkratnik: 6000 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | MLF-EP | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny44 | |||||
Each | 980+ € 0,874 | Skupaj:€ 856,52 Najm.: 980 / Večkratnik: 980 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | MLF-EP | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny44A | |||||
Each | 490+ € 1,150 | Skupaj:€ 563,50 Najm.: 490 / Večkratnik: 490 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 15Pins | UFBGA | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny44A | |||||
Each (Supplied on Full Reel) Polni kolut | 3000+ € 1,550 | Skupaj:€ 4.650,00 Najm.: 3000 / Večkratnik: 3000 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny44 | |||||
Each (Supplied on Full Reel) Polni kolut | 6000+ € 0,797 | Skupaj:€ 4.782,00 Najm.: 6000 / Večkratnik: 6000 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | VQFN-EP | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny44A | |||||
Each | 1+ € 2,220 25+ € 2,050 100+ € 1,850 | Skupaj:€ 2,22 Najm.: 1 / Večkratnik: 1 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 14Pins | DIP | 12I/O's | SPI | 256Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny44 | |||||
Each | 1+ € 2,3569 5+ € 2,1682 10+ € 1,9948 25+ € 1,8353 100+ € 1,6884 Več cen ... | Skupaj:€ 2,36 Najm.: 1 / Večkratnik: 1 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 10MHz | 4KB | 20Pins | QFN | 12I/O's | SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny44 | |||||
Each | 1+ € 2,740 5+ € 2,460 10+ € 2,240 25+ € 2,060 100+ € 1,980 Več cen ... | Skupaj:€ 2,74 Najm.: 1 / Večkratnik: 1 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | QFN | 12I/O's | Serial, SPI | 256Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny44 | |||||
Each | 1+ € 0,684 10+ € 0,676 25+ € 0,625 50+ € 0,600 100+ € 0,575 | Skupaj:€ 0,68 Najm.: 1 / Večkratnik: 1 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 14Pins | MLF | 12I/O's | I2C, SPI, UART | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny44 | |||||