8-bit Microcontrollers:
Št. najdenih izdelkov 10Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,970 10+ € 4,600 25+ € 4,260 50+ € 3,920 100+ € 3,570 | Najm.: 1 / Večkratnik: 1 | S08 Family S08JM Series Microcontrollers | HCS08 | 48MHz | 16KB | 48Pins | HVQFN | 37I/O's | I2C, SCI, SPI, USB | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 1+ € 10,900 10+ € 8,550 25+ € 7,960 50+ € 7,640 100+ € 7,320 Več cen ... | Najm.: 1 / Večkratnik: 1 | S08 Family S08JM Series Microcontrollers | S08 | 8MHz | 60KB | 64Pins | LQFP | 51I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 1+ € 11,230 10+ € 8,820 25+ € 8,210 50+ € 7,880 100+ € 7,550 Več cen ... | Najm.: 1 / Večkratnik: 1 | S08 Family S08JM Series Microcontrollers | S08 | 8MHz | 60KB | 64Pins | QFP | 51I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 1+ € 8,460 10+ € 6,580 25+ € 6,120 50+ € 5,860 100+ € 5,590 Več cen ... | Najm.: 1 / Večkratnik: 1 | S08 Family S08JM Series Microcontrollers | S08 | 8MHz | 32KB | 44Pins | LQFP | 33I/O's | I2C, SCI, SPI | 2KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 1+ € 1,420 | Najm.: 1 / Večkratnik: 1 | S08 Family S08JM Series Microcontrollers | S08 | 48MHz | 16KB | 32Pins | LQFP | 21I/O's | I2C, SPI, SCI, USB | 1KB | 4Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 800+ € 4,800 | Najm.: 800 / Večkratnik: 800 | S08 Family S08JM Series Microcontrollers | S08 | 48MHz | 16KB | 44Pins | LQFP | 33I/O's | I2C, SCI, SPI | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 420+ € 6,130 | Najm.: 420 / Večkratnik: 420 | S08 Family S08JM Series Microcontrollers | S08 | 48MHz | 32KB | 64Pins | QFP | 51I/O's | I2C, SCI, SPI | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 1+ € 4,010 10+ € 3,630 25+ € 3,530 50+ € 3,170 100+ € 2,130 Več cen ... | Najm.: 1 / Večkratnik: 1 | S08 Family S08JM Series Microcontrollers | S08 | 48MHz | 32KB | 64Pins | LQFP | 51I/O's | I2C, SCI, SPI, USB | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 1300+ € 7,010 | Najm.: 1300 / Večkratnik: 1300 | S08 Family S08JM Series Microcontrollers | S08 | 48MHz | 60KB | 48Pins | QFN | 37I/O's | I2C, SCI, SPI, USB | 4KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 1300+ € 5,540 | Najm.: 1300 / Večkratnik: 1300 | S08 Family S08JM Series Microcontrollers | S08 | 48MHz | 32KB | 48Pins | QFN | 37I/O's | I2C, SCI, SPI, USB | 2KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM |