8 Rezultati za iskano poizvedbo "texas-instruments-microcontrollers"
Poiščite ogromno 32-bit Microcontrollers v Farnell Slovenija. Na zalogi imamo velik izbor 32-bit Microcontrollers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Texas Instruments.
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2911320 RoHS | Each (Supplied on Cut Tape) Narezan trak | 1+ € 24,300 5+ € 21,980 10+ € 19,660 25+ € 18,500 50+ € 18,130 | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers | C2000 | 32 bit | 60MHz | 128KB | 80Pins | LQFP | 45I/O's | CAN, I2C, SPI, UART | 20KB | 16Channels | 12Bit | 1.71V | 1.995V | -55°C | 125°C | Surface Mount | Piccolo | TMS320F2803x | |||||
3008442 RoHS | Each | 1+ € 11,310 10+ € 8,860 25+ € 8,250 50+ € 7,840 100+ € 7,430 | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers | C2000 | 32 bit | 60MHz | 128KB | 64Pins | TQFP | 33I/O's | CAN, I2C, LIN, SPI, UART | 20KB | 14Channels | 12Bit | 1.71V | 1.995V | -40°C | 125°C | Surface Mount | Piccolo (C2000) | TMS320F2803x | |||||
1901872 | Each | 1+ € 22,720 5+ € 21,770 10+ € 20,950 25+ € 20,010 50+ € 17,070 | Delfino (C2000) Family TMS320F2833x Series Microcontrollers | C2000 | 32 bit | 150MHz | 512KB | 176Pins | BGA | 88I/O's | CAN, I2C, SPI, UART | 68KB | - | - | 3.135V | 3.465V | -40°C | 125°C | - | Delfino (C2000) | TMS320F2833x | |||||
2081254 RoHS | Each | 1+ € 14,040 10+ € 12,520 25+ € 11,910 50+ € 11,010 100+ € 10,090 | Piccolo (C2000) Family TMS320F2806x Series Microcontrollers | C2000 | 32 bit | 80MHz | 256KB | 100Pins | LQFP | 54I/O's | CAN, I2C, SPI, UART | 100KB | - | - | 2.97V | 3.63V | -40°C | 85°C | - | Piccolo (C2000) | TMS320F2806x | |||||
2336890 RoHS | Each | 1+ € 16,560 10+ € 15,170 25+ € 14,380 50+ € 13,290 100+ € 12,190 | Piccolo (C2000) Family TMS320F2806x Series Microcontrollers | C2000 | 32 bit | 90MHz | 256KB | 100Pins | LQFP | 54I/O's | CAN, I2C, SPI, UART, USB | 96KB | - | - | 2.97V | 3.63V | -40°C | 105°C | - | Piccolo (C2000) | TMS320F2806x | |||||
2307914 RoHS | Each | 1+ € 15,840 10+ € 14,420 25+ € 13,670 50+ € 12,630 100+ € 11,580 | Piccolo (C2000) Family TMS320F2806x Series Microcontrollers | C2000 | 32 bit | 90MHz | 256KB | 100Pins | LQFP | 54I/O's | ECAN, I2C, SCI, SPI | 96KB | - | - | 2.97V | 3.63V | -40°C | 105°C | - | Piccolo (C2000) | TMS320F2806x | |||||
2325686 RoHS | Each | 1+ € 13,110 10+ € 11,590 25+ € 11,040 50+ € 9,890 100+ € 8,750 | Piccolo (C2000) Family TMS320F2806x Series Microcontrollers | C2000 | 32 bit | 90MHz | 256KB | 80Pins | LQFP | 40I/O's | CAN, I2C, SPI, UART, USB | 100KB | - | - | 2.97V | 3.63V | -40°C | 105°C | - | Piccolo (C2000) | TMS320F2806x | |||||
2325694 RoHS | Each | 1+ € 17,860 10+ € 14,850 25+ € 14,210 50+ € 12,970 100+ € 11,720 | Piccolo (C2000) Family TMS320F2806x Series Microcontrollers | C2000 | 32 bit | 90MHz | 256KB | 100Pins | HTQFP | 54I/O's | CAN, I2C, SPI, UART, USB | 100KB | - | - | 2.97V | 3.63V | -40°C | 125°C | - | Piccolo (C2000) | TMS320F2806x | |||||