32-bit Microcontrollers:
Št. najdenih izdelkov 2933Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 16,460 10+ € 13,850 25+ € 13,010 50+ € 12,440 100+ € 11,860 | Coldfire V1 Family MCF51MM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 256KB | 80Pins | LQFP | 47I/O's | I2C, SCI, SPI, USB | 32KB | 8Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51MM | - | ||||||
Each | 1+ € 10,080 25+ € 9,230 100+ € 8,810 250+ € 8,380 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | QFN | 53I/O's | ENET, I2C, SPI, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ € 15,270 10+ € 11,610 25+ € 11,120 50+ € 10,600 100+ € 10,080 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 128KB | 100Pins | LQFP | 63I/O's | I2C, QSPI, UART | 16KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | - | ||||||
Each | 1+ € 3,120 25+ € 2,880 100+ € 2,600 250+ € 2,550 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 32KB | 44Pins | TQFP | 34I/O's | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ € 3,800 25+ € 3,640 100+ € 3,480 250+ € 3,140 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SOIC | 21I/O's | I2C, I2S, SPI, UART, USB | 32KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 297+ € 1,860 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 16KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 4KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 320+ € 4,590 | RX Family RX600 Series RX651 Group Microcontrollers | - | 32 bit | 120MHz | 2MB | 64Pins | LFQFP | - | CAN, I2C, SPI, UART, USB | 640KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 15,340 25+ € 13,940 100+ € 12,980 250+ € 12,720 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 252MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ € 11,440 25+ € 10,400 100+ € 9,420 250+ € 9,230 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 256KB | 100Pins | TQFP | 81I/O's | CAN, Ethernet, I2S, SPI, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
Each | 319+ € 9,210 | RX Family RX600 Series RX631 Group Microcontrollers | - | 32 bit | 100MHz | 1024KB | 100Pins | LFQFP | 78I/O's | CAN, I2C, SPI, UART, USB | 128KB | 22Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 120+ € 12,040 | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32 bit | 100MHz | 2MB | 176Pins | LFQFP | 133I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 500+ € 2,480 | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32 bit | 54MHz | 256KB | 64Pins | LFQFP | 43I/O's | CAN, I2C, SPI, UART, USB | 32KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ € 21,220 25+ € 19,450 100+ € 18,530 250+ € 17,610 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 45Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | ||||||
Each | 286+ € 8,070 | RX Family RX600 Series RX62N Group Microcontrollers | - | 32 bit | 100MHz | 512KB | 100Pins | LFQFP | 72I/O's | Ethernet, I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
2843010 RoHS | Each | 1+ € 2,170 25+ € 1,970 100+ € 1,930 250+ € 1,890 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 128KB | 28Pins | UQFN | 21I/O's | I2C, SPI, UART, USB | 16KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | |||||
Each | 180+ € 5,390 | RX Family RX600 Series RX62T Group Microcontrollers | RX | 32 bit | 100MHz | 256KB | 64Pins | LQFP | 37I/O's | CAN, I2C, LIN, SPI, UART | 16KB | 8Channels | 12Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
2768700 RoHS | Each | 1+ € 2,460 25+ € 2,240 100+ € 2,030 250+ € 1,990 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 36Pins | UQFN | 27I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 15Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | |||||
Each | 1+ € 9,220 25+ € 8,470 100+ € 8,070 250+ € 7,670 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 512KB | 64Pins | QFN | 53I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 24Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ € 8,630 10+ € 7,890 25+ € 7,730 50+ € 7,450 100+ € 7,160 Več cen ... | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 72I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 6,860 25+ € 6,450 100+ € 6,320 250+ € 6,190 | AT32 Family AT32UC3B Series Microcontrollers | AVR | 32 bit | 60MHz | 256KB | 64Pins | VQFN | 44I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | - | ||||||
Each | 640+ € 1,550 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 48Pins | LFQFP | 39I/O's | I2C, SPI, UART | 16KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1000+ € 2,430 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32 bit | 32MHz | 512KB | 64Pins | LFQFP | 46I/O's | I2C, SCI, SPI, USB | 64KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 189+ € 3,260 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SOIC | 21I/O's | I2C, I2S, SPI, UART | 32KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ € 2,620 25+ € 2,510 100+ € 2,400 250+ € 2,180 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 32KB | 28Pins | SOIC | 21I/O's | CAN, I2C, UART, USB | 8KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ € 5,560 25+ € 5,190 100+ € 4,970 250+ € 4,870 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | TQFP | 53I/O's | I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | ||||||