32-bit Microcontrollers:
Št. najdenih izdelkov 2933Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3513473 RoHS | Each | 260+ € 5,960 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | QFN | 53I/O's | I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | |||||
Each | 1+ € 7,450 10+ € 7,140 25+ € 6,840 50+ € 6,520 100+ € 6,200 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | QFN | 53I/O's | CAN, I2C, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | ||||||
Each | 1+ € 2,210 10+ € 1,650 50+ € 1,510 100+ € 1,250 250+ € 1,230 | - | RISC-V | 32 bit | 48MHz | 128KB | 24Pins | HWQFN | 18I/O's | I2C, SPI, UART | 16KB | 6Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ € 2,300 10+ € 1,710 50+ € 1,560 100+ € 1,300 250+ € 1,270 | - | RISC-V | 32 bit | 48MHz | 128KB | 32Pins | HWQFN | 26I/O's | I2C, SPI, UART | 16KB | 8Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ € 4,810 10+ € 3,700 25+ € 3,430 50+ € 3,160 100+ € 2,870 Več cen ... | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | 54MHz | 512KB | 48Pins | LFQFP | 31I/O's | CAN, I2C, SPI, UART, USB | 64KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 46,260 5+ € 42,250 10+ € 38,230 25+ € 36,240 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 8MB | 292Pins | LFBGA | 169I/O's | CAN, Ethernet, I2C, LIN, SPI | 2.7MB | 84Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ € 8,410 25+ € 7,640 100+ € 6,920 250+ € 6,780 | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32 bit | 50MHz | 256KB | 48Pins | TQFP | 36I/O's | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3L | - | ||||||
Each | 1+ € 7,480 25+ € 6,800 100+ € 6,160 250+ € 6,040 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 256KB | 48Pins | TQFP | 28I/O's | I2C, SPI, UART, USART | 32KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | - | ||||||
Each | 1+ € 13,890 25+ € 12,620 100+ € 12,030 250+ € 11,440 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 110I/O's | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | 128KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | - | ||||||
Each | 60+ € 12,620 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | ||||||
Each | 1+ € 8,730 25+ € 8,010 100+ € 7,270 250+ € 7,120 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | TQFP | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
Each | 1+ € 13,490 25+ € 12,270 100+ € 11,120 250+ € 10,900 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 100Pins | TQFP | 81I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
Each | 1+ € 4,860 25+ € 4,470 100+ € 4,020 250+ € 3,940 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 44Pins | TQFP | 33I/O's | I2C, I2S, SPI, UART, USB | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ € 15,060 25+ € 13,800 100+ € 12,500 250+ € 12,250 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ € 24,200 25+ € 22,170 100+ € 21,130 250+ € 20,080 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 45Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | ||||||
Each | 1+ € 8,570 25+ € 7,840 100+ € 7,470 250+ € 7,100 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | QFN | 49I/O's | CAN, I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
Each | 270+ € 4,400 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | 120MHz | 1MB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1500+ € 4,040 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | 120MHz | 1MB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 360+ € 6,150 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32 bit | 50MHz | 512KB | 100Pins | LFQFP | 84I/O's | I2C, SPI, UART | 64KB | 16Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 60+ € 18,380 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 640KB | 45Channels | 12Bit | 1.7V | 1.9V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | ||||||
Each | 1+ € 21,300 10+ € 16,660 25+ € 13,880 50+ € 13,600 100+ € 13,320 | RX Family RX600 Series RX631 Group Microcontrollers | - | 32 bit | 100MHz | 2048KB | 144Pins | LFQFP | 111I/O's | CAN, I2C, SPI, UART, USB | 256KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 286+ € 8,340 | RX Family RX600 Series RX62N Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 74I/O's | CAN, I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 6,480 25+ € 5,670 100+ € 4,700 250+ € 4,210 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 72MHz | 256KB | 44Pins | QFN | 35I/O's | I2C, I2S, SPI, UART | 64KB | 13Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 11,650 25+ € 10,680 100+ € 10,250 1000+ € 9,820 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ € 9,500 10+ € 7,440 25+ € 7,140 50+ € 7,000 100+ € 6,170 Več cen ... | RX Family RX600 Series RX65N Group Microcontrollers | - | 32 bit | 120MHz | 2MB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||