32-bit Microcontrollers:
Št. najdenih izdelkov 2933Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,600 25+ € 1,450 100+ € 1,320 250+ € 1,290 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 36Pins | VQFN-EP | 27I/O's | I2C, I2S, SPI, UART | 16KB | 15Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ € 1,450 25+ € 1,320 100+ € 1,200 250+ € 1,180 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 32KB | 36Pins | VQFN-EP | 27I/O's | I2C, I2S, SPI, UART | 8KB | 15Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 66,380 5+ € 60,670 10+ € 54,950 25+ € 52,080 | AURIX Family TC39x Series Microcontrollers | TriCore | 32 bit | 300MHz | 16MB | 292Pins | LFBGA | - | ASCLIN, CANFD, EBU, Ethernet, eMMC, FlexRay, HSSL, I2C, MSC, PSI, QSPI, SENT | 2.528MB | 114Channels | - | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC39x | AEC-Q100 | ||||||
Each | 1+ € 1,810 25+ € 1,650 100+ € 1,500 250+ € 1,470 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART | 16KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 50,240 5+ € 45,750 10+ € 41,250 25+ € 39,010 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 292Pins | LFBGA | 10I/O's | CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI | 1.568MB | 110Channels | 10Bit, 12Bit | 1.375V | 1.125V | -40°C | 150°C | Surface Mount | AURIX | TC38x | AEC-Q100 | ||||||
Each | 1+ € 1,580 25+ € 1,430 100+ € 1,300 250+ € 1,270 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 32KB | 48Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ € 1,850 25+ € 1,670 100+ € 1,600 250+ € 1,530 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 64Pins | VQFN-EP | 49I/O's | I2C, I2S, SPI, UART | 16KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ € 1,750 25+ € 1,590 100+ € 1,520 250+ € 1,450 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 64Pins | VQFN-EP | 49I/O's | I2C, I2S, SPI, UART | 16KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 22,580 5+ € 20,380 10+ € 18,180 25+ € 17,080 50+ € 16,740 | AURIX Family TC33X Series Microcontrollers | TriCore | 32 bit | 300MHz | 2MB | 144Pins | TQFP | - | - | 248KB | 16Channels | 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 9,290 10+ € 7,270 25+ € 6,760 50+ € 6,490 100+ € 6,210 Več cen ... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 133MHz | 1MB | 80Pins | TQFP | 59I/O's | CAN, LIN, SPI | 96KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 77,400 5+ € 70,910 10+ € 64,420 25+ € 61,180 | AURIX Family TC39x Series Microcontrollers | TriCore | 32 bit | 300MHz | 16MB | 292Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | 2.528MB | 114Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC39x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 101,860 5+ € 93,520 10+ € 85,170 25+ € 81,000 | AURIX Family TC4Dx Series Microcontrollers | TriCore | 32 bit | 500MHz | 20MB | 292Pins | BGA | - | CAN, Ethernet, FlexRay, I2C, PCIe, SPI | 10.8MB | 8Channels | - | 943mV | 1.128V | -40°C | 125°C | Surface Mount | AURIX | TC4Dx | AEC-Q100 | ||||||
Each | 1+ € 1,670 25+ € 1,520 100+ € 1,380 250+ € 1,350 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 48Pins | VQFN-EP | 35I/O's | I2C, I2S, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ € 1,660 25+ € 1,500 100+ € 1,370 250+ € 1,340 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 32KB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART | 8KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ € 7,000 25+ € 6,130 100+ € 5,080 490+ € 4,550 | PIC32 Family PIC32MZ W1 Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 132Pins | DHVQFN | 62I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 20Channels | 12Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ W1 | - | ||||||
Each | 1+ € 1,730 25+ € 1,580 100+ € 1,430 250+ € 1,400 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 48Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ € 1,730 25+ € 1,580 100+ € 1,430 250+ € 1,400 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART | 16KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ € 1,600 25+ € 1,450 100+ € 1,320 250+ € 1,290 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 32KB | 48Pins | VQFN-EP | 35I/O's | I2C, I2S, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 19,260 10+ € 15,430 25+ € 14,470 50+ € 13,310 100+ € 12,340 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 176Pins | TQFP | 112I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ € 1,520 25+ € 1,380 100+ € 1,260 250+ € 1,230 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 36Pins | WFVQFN-EP | 27I/O's | I2C, I2S, SPI, UART | 16KB | 15Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 34,180 5+ € 30,980 10+ € 27,780 25+ € 26,190 50+ € 25,670 | AURIX Family TC37x Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 292Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | 992KB | 102Channels | - | - | 5V | -40°C | 150°C | Surface Mount | AURIX | TC37x | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 27,700 5+ € 25,210 10+ € 22,630 25+ € 21,280 50+ € 21,030 | AURIX Family TC36x Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 180Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | 576KB | 43Channels | - | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC36x | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 44,990 5+ € 41,390 10+ € 34,020 25+ € 32,180 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 516Pins | FBGA | - | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | 1.376MB | 138Channels | - | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC38x | - | ||||||
3008442 RoHS | Each | 1+ € 12,540 10+ € 9,910 25+ € 9,250 50+ € 8,790 | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers | C2000 | 32 bit | 60MHz | 128KB | 64Pins | TQFP | 33I/O's | CAN, I2C, LIN, SPI, UART | 20KB | 14Channels | 12Bit | 1.71V | 1.995V | -40°C | 125°C | Surface Mount | Piccolo (C2000) | TMS320F2803x | - | |||||
Each | 1+ € 7,330 10+ € 7,020 25+ € 6,720 50+ € 6,400 100+ € 6,080 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | ||||||