32-bit Microcontrollers:
Št. najdenih izdelkov 2933Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,500 10+ € 5,350 25+ € 5,210 50+ € 5,060 100+ € 4,960 Več cen ... | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32 bit | 50MHz | 384KB | 64Pins | LQFP | 48I/O's | I2C, SPI, SCI | 64KB | 12Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ € 6,160 10+ € 6,000 25+ € 5,830 50+ € 5,670 100+ € 5,560 | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32 bit | 120MHz | 2MB | 64Pins | LFQFP | 42I/O's | I2C, SCI, SPI, USB | 640KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 15,690 10+ € 12,490 25+ € 10,860 50+ € 9,990 100+ € 9,680 | RX Family RX200 Series RX23E-L Group Microcontrollers | RXv2 | 32 bit | 32MHz | 8KB | 100Pins | LFQFP | 58I/O's | CAN, I2C, SCI, SPI | 32KB | 4Channels | 24Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX200 Series | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 15,260 5+ € 14,680 10+ € 14,100 25+ € 13,520 50+ € 12,940 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 100Pins | TQFP-EP | 78I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 4,370 10+ € 2,920 25+ € 2,720 50+ € 2,500 100+ € 2,190 Več cen ... | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 48Pins | LFQFP | 38I/O's | I2C, SPI, UART | 16KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ € 17,470 10+ € 13,950 25+ € 12,170 50+ € 11,980 100+ € 11,790 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32 bit | 120MHz | 4MB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 512KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 9,490 10+ € 7,430 25+ € 7,420 50+ € 7,340 100+ € 7,260 Več cen ... | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32 bit | 120MHz | 2MB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,770 10+ € 2,160 25+ € 1,970 50+ € 1,920 100+ € 1,880 Več cen ... | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32 bit | 32MHz | 256KB | 64Pins | LFQFP | 46I/O's | I2C, SPI, UART, USB | 32KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 17,960 5+ € 16,160 10+ € 12,920 25+ € 12,710 50+ € 12,500 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 64Pins | eTQFP-EP | 42I/O's | CAN, DSPI, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each | 1+ € 7,620 10+ € 5,950 25+ € 5,110 50+ € 5,010 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | 160MHz | 1MB | 100Pins | LFQFP | 69I/O's | CAN, I2C, SCI, SPI, USB | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 2,270 10+ € 1,690 50+ € 1,560 100+ € 1,390 250+ € 1,250 Več cen ... | RX Family RX100 Series RX110 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 48Pins | LFQFP | 34I/O's | I2C, SPI, SCI | 16KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ € 16,520 10+ € 13,150 25+ € 11,470 50+ € 11,290 100+ € 11,110 | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32 bit | 240MHz | 2MB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 512KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ € 15,770 10+ € 12,560 25+ € 10,930 50+ € 10,750 100+ € 10,570 | RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers | G3KH | 32 bit | 240MHz | 4MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, LIN, UART | 512KB | 32Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | ||||||
Each | 1+ € 3,640 10+ € 2,760 25+ € 2,540 50+ € 2,340 100+ € 2,120 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | 32MHz | 256KB | 48Pins | LFQFP | 38I/O's | I2C, SCI, SPI | 32KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ € 8,490 10+ € 6,630 25+ € 6,370 50+ € 6,100 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | 120MHz | 2MB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 15,080 10+ € 11,950 25+ € 11,240 50+ € 10,770 100+ € 10,230 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 200MHz | - | 121Pins | BGA | 6I/O's | I2C, SPI, USB | 512KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | ||||||
Each | 1+ € 3,030 10+ € 2,120 25+ € 1,930 50+ € 1,920 100+ € 1,910 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 100Pins | LFQFP | 88I/O's | I2C, SCI, SPI | 16KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ € 19,150 10+ € 15,340 25+ € 14,390 50+ € 14,070 100+ € 13,750 | RH850 Family RH850/C1x Series RH850/C1M-A2 Group Microcontrollers | G3MH | 32 bit | 320MHz | 4MB | 252Pins | FBGA | 99I/O's | CAN, CSI, LIN, SPI, UART | 256KB | 48Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | RH850 | RH850/C1x | AEC-Q100 | ||||||
Each | 1+ € 16,580 10+ € 13,220 25+ € 12,020 50+ € 11,780 100+ € 11,540 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32 bit | 240MHz | 4MB | 176Pins | LFQFP | 136I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ € 6,240 10+ € 4,850 25+ € 4,750 50+ € 4,660 | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32 bit | 120MHz | 768KB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 256KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 15,090 10+ € 13,330 25+ € 9,210 | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 81I/O's | CAN, I2C, SCI, SPI, USB | 48KB | 20Channels | 10Bit, 12Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 71,200 5+ € 65,030 10+ € 58,850 25+ € 55,900 | AURIX Family TC39x Series Microcontrollers | TriCore | 32 bit | 300MHz | 16MB | 516Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | 2.528MB | 146Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC39x | AEC-Q100 | ||||||
Each | 1+ € 1,750 25+ € 1,590 100+ € 1,450 250+ € 1,420 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 48Pins | VQFN-EP | 35I/O's | I2C, I2S, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ € 1,660 25+ € 1,500 100+ € 1,370 250+ € 1,340 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 48Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ € 6,860 10+ € 5,310 25+ € 4,530 50+ € 4,450 100+ € 4,360 Več cen ... | RX Family, RX200 Series, RX261 Group Microcontrollers | RXv3 | 32 bit | 64MHz | 512KB | 100Pins | LFQFP | 87I/O's | CANFD, I2C, SCI, SPI, UART, USB | 128KB | 25Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX200 | - | ||||||