32-bit Microcontrollers:
Št. najdenih izdelkov 2933Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 14,420 10+ € 11,440 25+ € 10,150 50+ € 9,950 100+ € 9,740 | RX Family RX600 Series RX66N Group Microcontrollers | RX | 32 bit | 120MHz | 4MB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 8,490 10+ € 6,660 25+ € 5,730 50+ € 5,620 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | 120MHz | 2MB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 11,500 10+ € 9,110 25+ € 8,560 50+ € 8,210 100+ € 7,800 | EZ-USB Family CYUSB2xx Series Microcontrollers | ARM926EJ-S | 32 bit | 52MHz | - | 121Pins | BGA | 59I/O's | I2C, I2S, SPI, UART | 512KB | - | - | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB2xx | - | ||||||
Each | 1+ € 4,380 10+ € 3,380 25+ € 3,370 50+ € 3,200 100+ € 3,030 | RX Family RX200 Series RX24U Group Microcontrollers | RX | 32 bit | 80MHz | 256KB | 144Pins | LFQFP | 110I/O's | CAN, I2C, SCI, SPI | 32KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ € 4,630 10+ € 3,570 25+ € 3,300 50+ € 3,160 100+ € 3,020 Več cen ... | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | 160MHz | 256KB | 64Pins | LFQFP | 39I/O's | CAN, I2C, SCI, SPI | 64KB | 15Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 6,770 10+ € 5,270 25+ € 4,510 50+ € 4,420 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32 bit | 200MHz | 512KB | 100Pins | LFQFP | 72I/O's | CAN, I2C, SCI, SPI | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ € 7,900 10+ € 6,420 25+ € 5,980 50+ € 5,470 100+ € 5,420 Več cen ... | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32 bit | 120MHz | 1536KB | 176Pins | LFQFP | 136I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 19,130 10+ € 14,950 25+ € 13,630 50+ € 13,310 100+ € 13,020 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32 bit | 120MHz | 4MB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 14,210 10+ € 11,950 25+ € 9,200 50+ € 9,190 100+ € 9,180 Več cen ... | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32 bit | 100MHz | 256KB | 176Pins | LQFP | 133I/O's | CAN, I2C, SCI, SPI, USB | 128KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 6,180 10+ € 4,870 25+ € 4,540 50+ € 4,370 100+ € 4,190 Več cen ... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+ € 6,170 10+ € 4,760 25+ € 4,060 50+ € 4,050 100+ € 4,040 Več cen ... | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | 160MHz | 256KB | 100Pins | LFQFP | 69I/O's | CAN, I2C, SCI, SPI | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 7,080 10+ € 5,490 25+ € 5,090 50+ € 4,880 100+ € 4,660 Več cen ... | RX Family RX200 Series RX26T Group Microcontrollers | RXv3 | 32 bit | 120MHz | 512KB | 48Pins | LFQFP | 37I/O's | CANFD, I2C, I3C, SCI, SPI | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ € 5,870 10+ € 4,520 25+ € 4,180 50+ € 3,980 100+ € 3,770 Več cen ... | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | 160MHz | 256KB | 80Pins | LFQFP | 52I/O's | CAN, I2C, SCI, SPI | 64KB | 19Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 16,600 10+ € 13,150 25+ € 12,360 50+ € 11,850 100+ € 11,260 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 200MHz | - | 121Pins | BGA | 6I/O's | I2C, SPI, USB | 512KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | ||||||
Each | 1+ € 30,830 10+ € 20,000 25+ € 18,770 50+ € 18,060 100+ € 17,340 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | 100MHz | 1MB | 144Pins | LQFP | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 256KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 13,800 10+ € 10,250 25+ € 9,500 50+ € 9,490 100+ € 9,480 | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 57I/O's | CAN, I2C, SCI, SPI | 48KB | 12Channels | 10Bit, 12Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 5,470 10+ € 3,930 25+ € 3,600 50+ € 3,530 | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32 bit | 32MHz | 384KB | 100Pins | LFQFP | 82I/O's | I2C, SCI, SPI, USB | 64KB | 17Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ € 21,560 10+ € 16,860 25+ € 13,760 50+ € 13,560 100+ € 13,350 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32 bit | 100MHz | 2MB | 100Pins | LQFP | 78I/O's | CAN, I2C, SCI, SPI, USB | 128KB | 14Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 16,430 10+ € 13,080 25+ € 11,340 50+ € 11,110 100+ € 10,890 | RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers | G3KH | 32 bit | 240MHz | 4MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, LIN, UART | 512KB | 46Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | ||||||
Each | 1+ € 16,170 10+ € 12,950 25+ € 11,800 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32 bit | 120MHz | 4MB | 176Pins | LFQFP | 127I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 25,410 5+ € 22,950 10+ € 20,490 25+ € 19,260 50+ € 18,870 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ € 19,900 10+ € 15,940 25+ € 14,220 50+ € 13,940 100+ € 13,650 | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32 bit | 240MHz | 4MB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ € 8,060 10+ € 6,280 25+ € 5,370 50+ € 5,270 100+ € 5,170 Več cen ... | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | 160MHz | 1MB | 100Pins | LFQFP | 73I/O's | CAN, I2C, SCI, SPI, USB | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 2,480 10+ € 1,860 25+ € 1,690 50+ € 1,610 100+ € 1,530 Več cen ... | RX Family RX100 Series RX13T Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 32Pins | LQFP | 22I/O's | I2C, SCI, SPI, UART | 12KB | 5Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ € 7,390 10+ € 5,740 25+ € 5,730 50+ € 5,720 100+ € 5,710 Več cen ... | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32 bit | 120MHz | 1MB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 256KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||