32-bit Microcontrollers:
Št. najdenih izdelkov 2933Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 24,320 10+ € 19,020 | RX Family RX700 Series RX71M Group Microcontrollers | RXv2 | 32 bit | 240MHz | 4MB | 176Pins | LFQFP | 127I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ € 9,060 10+ € 7,090 25+ € 6,890 50+ € 6,380 100+ € 5,860 Več cen ... | RX Family RX600 Series RX65N Group Microcontrollers | RXv2 | 32 bit | 120MHz | 1536KB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 15,770 10+ € 12,620 25+ € 11,240 50+ € 11,020 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32 bit | 120MHz | 4MB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 21,690 5+ € 19,520 10+ € 15,690 25+ € 15,520 50+ € 15,350 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 176Pins | eLQFP-EP | 154I/O's | DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each | 1+ € 8,330 10+ € 6,480 25+ € 6,010 50+ € 5,760 100+ € 5,500 Več cen ... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+ € 21,060 10+ € 17,540 25+ € 13,970 50+ € 13,570 100+ € 13,090 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32 bit | 240MHz | 4MB | 176Pins | LFBGA | 136I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ € 6,790 10+ € 5,280 25+ € 5,170 50+ € 5,070 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | 120MHz | 1MB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 256KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 3,730 10+ € 2,840 25+ € 2,630 50+ € 2,620 100+ € 2,610 Več cen ... | RX Family RX200 Series RX24T Group Microcontrollers | RX | 32 bit | 80MHz | 128KB | 64Pins | LFQFP | 48I/O's | I2C, SCI, SPI | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 22,760 10+ € 18,240 25+ € 17,120 50+ € 16,500 100+ € 15,880 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 100Pins | TQFP-EP | 78I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each | 1+ € 8,190 10+ € 6,420 25+ € 6,290 50+ € 6,160 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | 120MHz | 1.5MB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 7,090 10+ € 5,530 25+ € 5,420 50+ € 5,310 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32 bit | 200MHz | 1MB | 100Pins | LFQFP | 69I/O's | CAN, I2C, SCI, SPI, USB | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ € 17,420 10+ € 14,990 25+ € 10,200 50+ € 10,190 100+ € 10,180 | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32 bit | 100MHz | 768KB | 100Pins | LQFP | 78I/O's | CAN, I2C, SCI, SPI, USB | 128KB | 14Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 18,020 10+ € 14,490 25+ € 12,750 50+ € 12,370 100+ € 12,120 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 52MHz | - | 121Pins | BGA | 59I/O's | I2C, I2S, SPI, UART, USB | 512KB | - | - | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB3xx | - | ||||||
Each | 1+ € 4,140 10+ € 2,910 25+ € 2,640 50+ € 2,590 100+ € 2,540 Več cen ... | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | 32MHz | 256KB | 100Pins | LFQFP | 88I/O's | I2C, SCI, SPI | 32KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ € 6,700 10+ € 4,970 25+ € 4,340 50+ € 3,330 100+ € 2,310 | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 64Pins | LFQFP | 46I/O's | I2C, SCI, SPI, USB | 32KB | 11Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ € 11,370 10+ € 8,950 25+ € 7,730 50+ € 7,600 100+ € 7,460 Več cen ... | RX Family RX600 Series RX66N Group Microcontrollers | RX | 32 bit | 120MHz | 2MB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 1MB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 3,650 10+ € 2,780 25+ € 2,570 50+ € 2,480 100+ € 2,390 Več cen ... | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32 bit | 54MHz | 128KB | 64Pins | LFQFP | 43I/O's | CAN, I2C, SPI, USB | 32KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ € 7,690 10+ € 6,020 25+ € 5,170 50+ € 5,070 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32 bit | 200MHz | 1MB | 100Pins | LFQFP | 73I/O's | CAN, I2C, SCI, SPI | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ € 4,240 10+ € 3,220 25+ € 2,970 50+ € 2,840 100+ € 2,700 Več cen ... | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | 54MHz | 256KB | 48Pins | LFQFP | 30I/O's | CAN, I2C, IrDA, SCI, SPI, USB | 32KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ € 8,310 10+ € 6,510 25+ € 5,600 50+ € 5,490 | RX Family RX600 Series RX671 Group Microcontrollers | RX | 32 bit | 120MHz | 2MB | 100Pins | LFQFP | 81I/O's | CAN, I2C, SCI, SPI, USB | 384KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 8,000 10+ € 6,230 25+ € 5,330 50+ € 5,230 100+ € 5,130 Več cen ... | RX Family RX200 Series RX26T Group Microcontrollers | RXv3 | 32 bit | 120MHz | 512KB | 100Pins | LFQFP | 82I/O's | CANFD, I2C, I3C, SCI, SPI | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ € 23,560 10+ € 18,990 25+ € 17,850 50+ € 17,080 100+ € 16,300 | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32 bit | 240MHz | 4MB | 176Pins | LFBGA | 127I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ € 6,880 10+ € 5,330 25+ € 4,940 50+ € 4,710 100+ € 4,490 Več cen ... | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | 160MHz | 512KB | 80Pins | LFQFP | 52I/O's | CAN, I2C, SCI, SPI | 64KB | 19Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 16,630 10+ € 13,260 25+ € 12,420 50+ € 11,850 100+ € 11,280 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32 bit | 120MHz | 2MB | 176Pins | LFBGA | 127I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ € 14,420 10+ € 11,440 25+ € 10,150 50+ € 9,950 100+ € 9,740 | RX Family RX600 Series RX66N Group Microcontrollers | RX | 32 bit | 120MHz | 4MB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||