FIFO:
Št. najdenih izdelkov 7Ogled
Kupec
Inzinir
Proizvajalec
Memory Density
Memory Configuration
Data Bus Width
Data Bus Direction
No. of Pins
IC Case / Package
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
Operating Temperature Min
Operating Temperature Max
IC Mounting
FIFO Function
Clock Frequency Max
Access Time
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 69,860 5+ € 67,140 10+ € 64,420 25+ € 61,740 | Najm.: 1 / Večkratnik: 1 | 576Kbit | 64K x 9bit | 9 bit | Bidirectional | 32Pins | LCC | 4.5V | 5.5V | 5V | 0°C | 70°C | Surface Mount | Asynchronous | 33.3MHz | 20ns | |||||
Each | 1+ € 25,670 5+ € 24,720 10+ € 23,760 25+ € 22,800 50+ € 22,220 | Najm.: 1 / Večkratnik: 1 | 72Kbit | 8K x 9bit | 9 bit | Bidirectional | 32Pins | LCC | 4.5V | 5.5V | 5V | -40°C | 85°C | Surface Mount | Asynchronous | 40MHz | 15ns | |||||
Each | 1+ € 214,620 5+ € 210,330 | Najm.: 1 / Večkratnik: 1 | 4.5Mbit | 256K x 18bit / 512K x 9bit | 18 bit | Unidirectional | 80Pins | TQFP | 3.15V | 3.45V | 3.3V | 0°C | 70°C | Surface Mount | Synchronous | 166MHz | 4ns | |||||
Each | 1+ € 136,020 5+ € 136,010 10+ € 136,000 25+ € 135,890 | Najm.: 1 / Večkratnik: 1 | 576Kbit | 64K x 9bit | 9 bit | Bidirectional | 32Pins | LCC | 4.5V | 5.5V | 5V | -40°C | 85°C | Surface Mount | Asynchronous | 28.5MHz | 25ns | |||||
Each | 1+ € 204,750 5+ € 196,790 10+ € 188,830 | Najm.: 1 / Večkratnik: 1 | 4Mbit | 256K x 18bit | 18 bit | Unidirectional | 64Pins | TQFP | 3V | 3.6V | 3.3V | 0°C | 70°C | Surface Mount | Synchronous | 100MHz | 10ns | |||||
Each | 1+ € 22,160 10+ € 19,960 25+ € 18,790 50+ € 17,350 100+ € 17,000 | Najm.: 1 / Večkratnik: 1 | 36Kbit | 4K x 9bit | 9 bit | Bidirectional | 32Pins | LCC | 4.5V | 5.5V | 5V | 0°C | 70°C | Surface Mount | Asynchronous | 50MHz | 12ns | |||||
Each | 1+ € 15,370 10+ € 13,980 25+ € 13,620 50+ € 11,920 100+ € 11,680 | Najm.: 1 / Večkratnik: 1 | 9Kbit | 1K x 9bit | 9 bit | Bidirectional | 32Pins | LCC | 3V | 3.6V | 3.3V | 0°C | 70°C | Surface Mount | Asynchronous | 40MHz | 15ns |