57.500 Izdelek na zalogi lahko rezervirate že zdaj.
| Vrsta pakiranja | Količina | Cena na enoto: | Skupaj |
|---|---|---|---|
| Narezan trak | 5 | € 0,271 | € 1,36 |
| Skupaj | € 1,36 | ||
| Količina | |
|---|---|
| 5+ | € 0,271 |
| 50+ | € 0,162 |
| 100+ | € 0,128 |
| 500+ | € 0,121 |
| 1000+ | € 0,115 |
| Količina | |
|---|---|
| 2500+ | € 0,108 |
| 7500+ | € 0,104 |
INFORMACIJE O IZDELKU
Pregled izdelka
The 74HC74 is a dual positive edge triggered D-type flip-flop. They have individual data (nD), clock (nCP), set (nSD) and reset (nRD) inputs, and complementary nQ and nQ outputs. Data at the nD-input, that meets the set-up and hold time requirements on the LOW-to-HIGH clock transition, is stored in the flip-flop and appears at the nQ output. Schmitt-trigger action in the clock input, makes the circuit highly tolerant to slower clock rise and fall times. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Symmetrical output impedance
- Low power dissipation
- High noise immunity
- Balanced propagation delays
- Specified in compliance with JEDEC standard no. 7A
Področja uporabe
Clock & Timing, Automation & Process Control, System Monitoring, Embedded Design & Development
Tehnični podatki
74HC74
14ns
5.2mA
SOIC
Positive Edge
2V
74HC
-40°C
-
-
D
82MHz
SOIC
14Pins
Complementary
6V
7474
125°C
0
No SVHC (25-Jun-2025)
Tehnični dokumenti (3)
Alternative za 74HC74D,653
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaNetherlands
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka