STW Single MOSFETs:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1468004 | STMICROELECTRONICS | Each | 1+ € 3,280 10+ € 2,800 100+ € 2,610 500+ € 2,480 1000+ € 2,470 | Najm.: 1 / Večkratnik: 1 | N Channel | 1kV | 8.3A | 1.38ohm | TO-247 | Through Hole | 10V | 3.75V | 230W | 3Pins | 150°C | STW | |||
1468007 | STMICROELECTRONICS | Each | 1+ € 11,690 10+ € 7,390 100+ € 6,720 500+ € 6,710 1000+ € 6,700 | Najm.: 1 / Večkratnik: 1 | N Channel | 500V | 30A | 0.12ohm | TO-247 | Through Hole | 10V | 4V | 313W | 3Pins | 150°C | STW | |||
STMICROELECTRONICS | Each | 1+ € 3,470 10+ € 1,810 100+ € 1,740 500+ € 1,730 1000+ € 1,720 | Najm.: 1 / Večkratnik: 1 | N Channel | 500V | 17A | 0.23ohm | TO-247 | Through Hole | 10V | 3.75V | 190W | 3Pins | 150°C | STW | ||||
1468006 | STMICROELECTRONICS | Each | 1+ € 8,420 5+ € 7,210 10+ € 5,990 50+ € 5,870 100+ € 5,750 Več cen ... | Najm.: 1 / Večkratnik: 1 | N Channel | 1kV | 13A | 0.7ohm | TO-247 | Through Hole | 10V | 3.75V | 350W | 3Pins | 150°C | STW | |||
STMICROELECTRONICS | Each | 1+ € 5,500 25+ € 4,520 100+ € 4,060 250+ € 3,320 500+ € 2,880 | Najm.: 1 / Večkratnik: 1 | N Channel | 500V | 15.5A | 0.105ohm | TO-247 | Through Hole | 30V | 3.75V | 350W | 3Pins | 150°C | STW | ||||