12 Rezultati za iskano poizvedbo "microcontrollers"
Poiščite ogromno Bluetooth Modules v Farnell Slovenija. Na zalogi imamo velik izbor Bluetooth Modules, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Renesas, Silicon Labs, NXP & Stmicroelectronics.
Ogled
Kupec
Inzinir
Proizvajalec
Bluetooth Version
Device Core
Data Bus Width
Interfaces
Operating Frequency Max
Receiver Sensitivity Rx
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Supply Voltage Range
RAM Memory Size
ADC Channels
Operating Temperature Range
ADC Resolution
Certifications
Product Range
IC Mounting
MCU Family
MCU Series
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak | 5000+ € 1,480 | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | - | 116KB | 34Pins | WLCSP | 12I/O's | 900 mV to 3.3 V | 50KB | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Narezan trak | 7500+ € 1,860 | - | ARM Cortex-M0 | 32 bit | I2C, I2S, SPI, UART | - | - | 64KB | 34Pins | WLCSP | - | 900 mV to 3.6 V | 96KB | - | - | 10Bit | - | SmartBond DA14585 Family Microcontrollers | Surface Mount | - | DA1458x | ||||||
SILICON LABS | Each (Supplied on Full Reel) Polni kolut | 1000+ € 6,650 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
4704763 | STMICROELECTRONICS | Each | 1020+ € 8,570 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ € 18,530 10+ € 15,450 25+ € 15,010 50+ € 14,560 100+ € 14,130 | Bluetooth 5.0 | ARM Cortex-M4F | 32 bit | I2C, SPI, USART, USB | 32MHz | -92.7dBm | 512KB | 54Pins | LFLGA | 32I/O's | 1.62 V to 3.6 V | 128KB | 8Channels | -40 °C to 85 °C | 16Bit | CE, FCC, IC, MIC | QN9080 Series Microcontrollers | Surface Mount | - | QN908x | ||||||
Each | 50+ € 1,520 | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | - | 116KB | 48Pins | QFN | - | 900 mV to 3.3 V | 50KB | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 6,070 10+ € 4,400 25+ € 4,140 50+ € 3,890 100+ € 3,630 Več cen ... | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | - | - | - | 40Pins | QFN | - | 900 mV to 3.3 V | - | - | -40 °C to 85 °C | 10Bit | - | DA14583 Series Microcontrollers | Surface Mount | - | DA1458x | ||||||
Each | 1+ € 4,310 10+ € 3,110 25+ € 3,020 50+ € 2,920 100+ € 2,830 Več cen ... | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | - | - | - | - | QFN | - | 900 mV to 3.3 V | - | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,540 | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | - | 116KB | 56Pins | QFN | 29I/O's | 900 mV to 3.3 V | 50KB | 4Channels | -20 °C to 60 °C | 10Bit | - | DA14582 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each | 1+ € 0,922 | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | - | - | 40Pins | QFN | 24I/O's | 900 mV to 3.3 V | 50KB | - | -40 °C to 85 °C | 10Bit | - | DA14581 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 3,870 10+ € 3,020 25+ € 2,860 50+ € 2,690 100+ € 2,530 Več cen ... | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | - | - | 34Pins | WLCSP | 14I/O's | 900 mV to 3.3 V | 50KB | - | -40 °C to 85 °C | 10Bit | - | DA14581 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each | 1+ € 5,910 10+ € 4,320 25+ € 4,190 50+ € 4,060 100+ € 3,930 Več cen ... | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | - | - | - | - | QFN | 24I/O's | 900 mV to 3.3 V | - | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14583 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||