DC / DC Non Isolated Board Mount Converters - Fixed Output:
Št. najdenih izdelkov 328Poiščite ogromno DC / DC Non Isolated Board Mount Converters - Fixed Output v Farnell Slovenija. Na zalogi imamo velik izbor DC / DC Non Isolated Board Mount Converters - Fixed Output, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Murata Power Solutions, Cui, Recom Power, Xp Power & Tdk.
Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,570 5+ € 6,380 10+ € 6,180 | Najm.: 1 / Večkratnik: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 6.5W | 6.5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 9V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ € 13,170 5+ € 12,680 10+ € 12,470 | Najm.: 1 / Večkratnik: 1 | - | SIP | - | - | 1 Output | 15W | 5V | - | - | - | - | 3A | Fixed | - | Through Hole | - | 2.7V | 4.2V | - | - | 27mm | 5.4mm | - | 20mm | mEZD41503A-X Series | |||||
Each | 1+ € 38,620 5+ € 37,850 10+ € 37,080 | Najm.: 1 / Večkratnik: 1 | ITE | - | - | - | 1 Output | - | 13.2V | - | - | - | - | 3.8A | Fixed | - | - | - | 15V | 38V | - | - | 74mm | 69mm | - | 31mm | - | |||||
Pack of 10 | 1+ € 32,300 5+ € 31,040 | Najm.: 1 / Večkratnik: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 36V | - | - | 9mm | 7mm | - | 3.1mm | - | |||||
Each | 1+ € 5,520 5+ € 5,350 10+ € 4,950 | Najm.: 1 / Večkratnik: 1 | ITE | Module | - | - | 1 Output | 9.9W | 3.3V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 3V | 17V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPM-3.0 Series | |||||
Pack of 10 | 1+ € 8,340 5+ € 7,900 10+ € 7,450 | Najm.: 1 / Večkratnik: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 6W | 12V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 15V | 36V | - | - | 9mm | 7mm | - | 3.1mm | - | |||||
Each | 1+ € 94,290 5+ € 91,460 10+ € 88,630 50+ € 82,970 | Najm.: 1 / Večkratnik: 1 | - | Enclosed | - | - | 1 Output | 144W | 12V | - | - | - | - | 12A | Fixed | - | Chassis | - | 17V | 32V | - | - | 127mm | 87mm | - | 50mm | - | |||||
Each | 1+ € 159,400 5+ € 156,210 10+ € 153,020 | Najm.: 1 / Večkratnik: 1 | ITE | Module | - | - | 1 Output | 72W | 24V | - | - | - | - | 3A | Fixed, Adjustable | - | Panel | - | 10V | 15V | - | - | 50mm | 87mm | - | 89mm | DD Series | |||||
Each | 1+ € 44,490 5+ € 43,600 10+ € 42,710 50+ € 41,820 100+ € 40,930 | Najm.: 1 / Večkratnik: 1 | - | Enclosed | - | - | 1 Output | 36W | 12V | - | - | - | - | 3A | Fixed | - | Chassis | - | 17V | 32V | 400V | - | 67mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ € 162,530 5+ € 159,280 10+ € 156,030 | Najm.: 1 / Večkratnik: 1 | - | Enclosed | - | - | 1 Output | 288W | 12V | - | - | - | - | 24A | Fixed | - | Chassis | - | 17V | 32V | - | - | 167mm | 87mm | - | 50mm | - | |||||
Each | 1+ € 65,740 5+ € 63,780 10+ € 61,800 50+ € 57,860 100+ € 56,700 | Najm.: 1 / Večkratnik: 1 | - | Enclosed | - | - | 1 Output | 72W | 12V | - | - | - | - | 6A | Fixed | - | Chassis | - | 17V | 32V | - | - | 89mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ € 4,140 10+ € 3,900 25+ € 3,810 50+ € 3,740 100+ € 3,580 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | - | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 9V | 36V | - | - | 13.5mm | 12.5mm | - | 4.5mm | ROF-78E Series | |||||
Each | 1+ € 8,830 5+ € 8,750 10+ € 8,670 50+ € 8,270 100+ € 7,470 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.2mm | 9.3mm | - | 7.3mm | TSR 1SM Series | |||||
Each | 1+ € 13,330 5+ € 13,060 10+ € 12,800 50+ € 12,530 100+ € 12,260 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | SIP | - | - | 1 Output | 55W | 5V | - | - | - | - | 11A | Fixed, Adjustable | - | Through Hole | - | 10.5V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ € 11,640 5+ € 11,210 10+ € 11,030 50+ € 10,300 | Najm.: 1 / Večkratnik: 1 | ITE | SIP | - | - | 1 Output | 45W | 15V | - | - | - | - | 3A | Fixed, Adjustable | - | Through Hole | - | 19V | 36V | - | - | 30.6mm | 5.8mm | - | 12.5mm | P783F-S Series | |||||
3009722 RoHS | TEXAS INSTRUMENTS | Each | 1+ € 59,000 5+ € 51,630 10+ € 42,780 50+ € 38,350 | Najm.: 1 / Večkratnik: 1 | Digital Power Systems | - | - | - | 1 Output | - | - | - | - | - | - | - | Adjustable | - | Through Hole | - | 4.75V | 14V | - | - | 25.27mm | 18.92mm | - | 9.65mm | - | |||
Each | 1+ € 8,710 5+ € 8,450 10+ € 8,190 50+ € 7,840 100+ € 7,310 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 9V | 72V | - | - | 19.5mm | 11.8mm | - | 5mm | STH05 Series | |||||
Each | 1+ € 10,330 5+ € 10,320 10+ € 10,310 50+ € 10,300 100+ € 10,290 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | SIP | - | - | 1 Output | 90W | 12V | - | - | - | - | 7.5A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ € 13,450 5+ € 11,770 10+ € 9,750 50+ € 8,740 100+ € 8,070 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | SIP | - | - | 1 Output | 36W | 24V | - | - | - | - | 1.5A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ € 7,730 5+ € 7,500 10+ € 7,270 50+ € 6,960 100+ € 6,500 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ € 3,490 10+ € 3,320 25+ € 3,140 50+ € 2,970 100+ € 2,940 | Najm.: 1 / Večkratnik: 1 | - | Surface Mount DIP | - | - | 1 Output | 4.5W | 9V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 12V | 36V | - | - | 15.24mm | 8.5mm | - | 8.25mm | V78-500-SMT Series | |||||
Each | 1+ € 3,290 10+ € 3,150 25+ € 3,080 50+ € 2,770 100+ € 2,690 | Najm.: 1 / Večkratnik: 1 | - | Surface Mount DIP | - | - | 1 Output | 3.25W | 6.5V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 8V | 36V | - | - | 15.24mm | 8.5mm | - | 8.25mm | V78-500-SMT Series | |||||
3009717 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Narezan trak | 1+ € 23,940 5+ € 21,900 10+ € 21,540 50+ € 20,590 100+ € 20,330 | Najm.: 1 / Večkratnik: 1 | - | Module | - | - | 1 Output | - | - | - | - | - | - | 30A | Adjustable | - | Surface Mount Device | - | 3V | 14.5V | - | - | 16mm | 15mm | - | 5.8mm | SIMPLE SWITCHER Series | |||
Each | 1+ € 10,880 5+ € 10,660 10+ € 10,440 50+ € 10,230 100+ € 10,010 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | SIP | - | - | 1 Output | 58.8W | 12V | - | - | - | - | 4.9A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||
Each | 1+ € 10,590 5+ € 10,380 10+ € 10,170 50+ € 9,960 100+ € 9,750 Več cen ... | Najm.: 1 / Večkratnik: 1 | ITE | SIP | - | - | 1 Output | 64.8W | 24V | - | - | - | - | 2.7A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||