MFLS250 Series AC / DC Open Frame Power Supplies:
Št. najdenih izdelkov 11MFLS250 Series AC / DC Open Frame Power Supplies
The New MFLS250 series is true fanless power up to 250W. This is a highly efficient power supply that can deliver up to 350W with air. The power supply is packed in 4.5in x 2.5in size having the option of industry-standard 2in x 4in or 3in x 5in like a mounting option. Also available in various type of casing option.
- Size: 4.5 x 2.5 X 1.5
- Mounting as per 4 X 2 footprint / 3 X 5 footprint
- Efficiency up to 94%
- Operating temperature -40 to 70 °C
- High power density: 20.74 W/inch3
- EMC IEC 60601-1-2:2014 (Ed 4.0)
- 12 V Fan O/P / Thermal Shut-Down feature / Dual fusing
- 800K Hours, Telcordia -SR332-issue 3 MTBF
- Suitable for BF applications
- 250 Watt Convection Cooled & 350 Watt Forced Cooled
Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 120,390 5+ € 118,020 | Najm.: 1 / Večkratnik: 1 | Medical | 1 Output | 350W @ 375LFM | 250W | 85V AC to 264V AC | Adjustable, Fixed | 12VDC | 18A | MFLS250 Series | |||||
Each | 1+ € 138,000 5+ € 135,240 | Najm.: 1 / Večkratnik: 1 | Medical | 1 Output | 350W @ 375LFM | 250W | 85V AC to 264V AC | Adjustable, Fixed | 24VDC | 14.5A | MFLS250 Series | |||||
Each | 1+ € 155,980 5+ € 148,570 | Najm.: 1 / Večkratnik: 1 | Medical | 1 Output | 350W @ 375LFM | 250W | 85V AC to 264V AC | Adjustable, Fixed | 48VDC | 7.2A | MFLS250 Series | |||||
Each | 1+ € 136,190 5+ € 133,510 | Najm.: 1 / Večkratnik: 1 | Medical | 1 Output | 350W @ 375LFM | 250W | 85V AC to 264V AC | Adjustable, Fixed | 24VDC | 14.5A | MFLS250 Series | |||||
Each | 1+ € 129,920 5+ € 127,350 | Najm.: 1 / Večkratnik: 1 | Medical | 1 Output | 350W @ 375LFM | 250W | 85V AC to 264V AC | Adjustable, Fixed | 12VDC | 18A | MFLS250 Series | |||||
Each | 1+ € 136,190 5+ € 133,510 | Najm.: 1 / Večkratnik: 1 | Medical | 1 Output | 350W @ 375LFM | 250W | 85V AC to 264V AC | Adjustable, Fixed | 48VDC | 7.2A | MFLS250 Series | |||||
Each | 1+ € 136,190 5+ € 133,510 | Najm.: 1 / Večkratnik: 1 | Medical | 1 Output | 350W @ 375LFM | 250W | 85V AC to 264V AC | Adjustable, Fixed | 12VDC | 25A | MFLS250 Series | |||||
Each | 1+ € 129,920 5+ € 127,350 | Najm.: 1 / Večkratnik: 1 | Medical | 1 Output | 350W @ 375LFM | 250W | 85V AC to 264V AC | Adjustable, Fixed | 48VDC | 7.2A | MFLS250 Series | |||||
Each | 1+ € 136,190 5+ € 133,510 | Najm.: 1 / Večkratnik: 1 | Medical | 1 Output | 350W @ 375LFM | 250W | 85V AC to 264V AC | Adjustable, Fixed | 48VDC | 7.2A | MFLS250 Series | |||||
Each | 1+ € 148,960 5+ € 145,980 | Najm.: 1 / Večkratnik: 1 | Medical | 1 Output | 350W @ 375LFM | 250W | 85V AC to 264V AC | Adjustable, Fixed | 12VDC | 25A | MFLS250 Series | |||||
Each | 1+ € 183,460 5+ € 174,790 | Najm.: 1 / Večkratnik: 1 | Medical | 1 Output | 350W @ 375LFM | 250W | 85V AC to 264V AC | Adjustable, Fixed | 24VDC | 14.5A | MFLS250 Series |