Accutrim 1260 Series Trimmer Potentiometers:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPG FOIL RESISTORS | Each | 1+ € 58,290 3+ € 52,490 5+ € 47,000 10+ € 42,130 20+ € 38,420 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Metal Foil | Top Adjust | 500ohm | Through Hole | 21Turns | Accutrim 1260 Series | 250mW | ± 5% | ± 10ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.32mm | 10.67mm | -55°C | 150°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 53,970 3+ € 48,600 5+ € 43,510 10+ € 39,010 20+ € 36,100 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Metal Foil | Top Adjust | 1kohm | Through Hole | 21Turns | Accutrim 1260 Series | 250mW | ± 5% | ± 10ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.32mm | 10.67mm | -55°C | 150°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 49,560 3+ € 43,740 5+ € 37,920 10+ € 32,100 20+ € 31,130 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Metal Foil | Top Adjust | 5kohm | Through Hole | 21Turns | Accutrim 1260 Series | 250mW | ± 5% | ± 10ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.32mm | 10.67mm | -55°C | 150°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 11,320 | Najm.: 1 / Večkratnik: 1 | Multi Turn | Metal Foil | Top Adjust | 10kohm | Through Hole | 21Turns | Accutrim 1260 Series | 250mW | ± 5% | ± 10ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.32mm | 10.67mm | -55°C | 150°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 16,710 | Najm.: 1 / Večkratnik: 1 | Multi Turn | Metal Foil | Top Adjust | 2kohm | Through Hole | 21Turns | Accutrim 1260 Series | 250mW | ± 5% | ± 10ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.32mm | 10.67mm | -55°C | 150°C |