P10 Series Rotary Potentiometers:
Št. najdenih izdelkov 6Ogled
Kupec
Inzinir
Proizvajalec
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,070 5+ € 5,190 10+ € 4,490 20+ € 4,270 40+ € 3,620 Več cen ... | Najm.: 1 / Večkratnik: 1 | 1kohm | 1Turns | Linear | 500mW | ± 10% | P10 Series | Panel Mount | 3mm | 1 | Screwdriver Slot | 20mm | ± 150ppm/°C | Miniature | Cermet | PC Pin | 25.2mm | 9.7mm | 9.6mm | -55°C | 125°C | |||||
Each | 1+ € 13,710 5+ € 10,900 10+ € 9,810 20+ € 8,790 40+ € 7,880 Več cen ... | Najm.: 1 / Večkratnik: 1 | 20kohm | 1Turns | Linear | 500mW | ± 10% | P10 Series | Panel Mount | 3mm | 1 | Screwdriver Slot | 20mm | ± 150ppm/°C | Miniature | Cermet | PC Pin | 25.2mm | 9.7mm | 9.6mm | -55°C | 125°C | |||||
Each | 1+ € 14,670 5+ € 13,490 10+ € 12,310 20+ € 11,040 40+ € 9,600 Več cen ... | Najm.: 1 / Večkratnik: 1 | 10kohm | 1Turns | Linear | 500mW | ± 10% | P10 Series | Panel Mount | 3mm | 1 | Screwdriver Slot | 20mm | ± 150ppm/°C | Miniature | Cermet | PC Pin | 25.2mm | 9.7mm | 9.6mm | -55°C | 125°C | |||||
Each | 1+ € 12,460 5+ € 9,900 10+ € 8,920 20+ € 8,460 40+ € 7,990 Več cen ... | Najm.: 1 / Večkratnik: 1 | 5kohm | 1Turns | Linear | 500mW | ± 10% | P10 Series | Panel Mount | 3mm | 1 | Side | 20mm | ± 150ppm/°C | Miniature | Cermet | PC Pin | 25.2mm | 9.6mm | 9.7mm | -55°C | 125°C | |||||
Each | 1+ € 12,460 5+ € 9,900 10+ € 8,920 20+ € 8,460 40+ € 7,990 Več cen ... | Najm.: 1 / Večkratnik: 1 | 500ohm | 1Turns | Linear | 500mW | ± 10% | P10 Series | Panel Mount | 3mm | 1 | Side | 20mm | ± 150ppm/°C | Miniature | Cermet | PC Pin | 25.2mm | 9.6mm | 9.7mm | -55°C | 125°C | |||||
Each | 1+ € 9,310 5+ € 7,400 10+ € 6,660 20+ € 6,460 40+ € 5,780 Več cen ... | Najm.: 1 / Večkratnik: 1 | 200kohm | 1Turns | Linear | 280mW | ± 10% | P10 Series | Panel Mount | 3mm | 1 | Screwdriver Slot | 20mm | ± 150ppm/°C | Miniature | Cermet | PC Pin | 25.2mm | 9.7mm | 9.6mm | -55°C | 125°C | |||||