LSQB Series Wirewound Inductors:
Št. najdenih izdelkov 6Ogled
Kupec
Inzinir
Proizvajalec
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,133 50+ € 0,0852 250+ € 0,0661 500+ € 0,0599 1000+ € 0,0537 Več cen ... | Najm.: 5 / Večkratnik: 5 | 1mH | 27ohm | 2.4MHz | 39mA | - | 1207 [3218 Metric] | LSQB Series | ± 10% | Wirewound | Ferrite | 3.2mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,126 50+ € 0,0708 250+ € 0,0632 500+ € 0,0571 1500+ € 0,0505 Več cen ... | Najm.: 5 / Večkratnik: 5 | 10µH | 0.36ohm | 32MHz | 80mA | - | 0603 [1608 Metric] | LSQB Series | ± 10% | Wirewound | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,213 25+ € 0,171 50+ € 0,152 100+ € 0,134 250+ € 0,125 | Najm.: 1 / Večkratnik: 1 | 10µH | 0.91ohm | 32MHz | 60mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LSQB Series | ± 20% | Wirewound | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,129 10+ € 0,097 25+ € 0,081 50+ € 0,078 100+ € 0,075 | Najm.: 1 / Večkratnik: 1 | 1mH | 31.2ohm | 2.4MHz | 15mA | 1007 [2518 Metric] | 1007 [2518 Metric] | LSQB Series | ± 10% | Wirewound | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,183 25+ € 0,143 50+ € 0,128 | Najm.: 1 / Večkratnik: 1 | 10µH | 0 | 32MHz | 80mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LSQB Series | ± 20% | Wirewound | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,146 25+ € 0,119 | Najm.: 1 / Večkratnik: 1 | 47µH | 3.25ohm | 11MHz | 35mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LSQB Series | ± 10% | Wirewound | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||