LQH31CN_03 Series Wirewound Inductors:
Št. najdenih izdelkov 6Ogled
Kupec
Inzinir
Proizvajalec
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,479 50+ € 0,311 250+ € 0,305 | Najm.: 5 / Večkratnik: 5 | 10µH | 1.3ohm | 20MHz | 230mA | - | 1206 [3216 Metric] | LQH31CN_03 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,380 | Najm.: 1 / Večkratnik: 1 | 100µH | 12ohm | 7MHz | 80mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31CN_03 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,426 50+ € 0,289 250+ € 0,281 500+ € 0,274 1000+ € 0,266 | Najm.: 5 / Večkratnik: 5 | 4.7µH | 0.65ohm | 31MHz | 340mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31CN_03 Series | ± 20% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,289 250+ € 0,281 500+ € 0,274 1000+ € 0,266 | Najm.: 100 / Večkratnik: 5 | 4.7µH | 0.65ohm | 31MHz | 340mA | - | 1206 [3216 Metric] | LQH31CN_03 Series | ± 20% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 250+ € 0,305 | Najm.: 500 / Večkratnik: 5 | 10µH | 1.3ohm | 20MHz | 230mA | - | 1206 [3216 Metric] | LQH31CN_03 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 1+ € 0,380 | Najm.: 500 / Večkratnik: 5 | 100µH | 12ohm | 7MHz | 80mA | - | 1206 [3216 Metric] | LQH31CN_03 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||