Wirewound Inductors:
Št. najdenih izdelkov 9607Poiščite ogromno Wirewound Inductors v Farnell Slovenija. Na zalogi imamo velik izbor Wirewound Inductors, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Coilcraft, Murata, Wurth Elektronik, Tdk & Pulse Electronics.
Ogled
Kupec
Inzinir
Proizvajalec
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,321 250+ € 0,297 500+ € 0,272 | Najm.: 100 / Večkratnik: 1 | 68µH | - | 9ohm | 12MHz | 50mA | - | - | 1210 [3225 Metric] | - | WE-GF Series | ± 10% | - | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,126 250+ € 0,105 500+ € 0,0966 1000+ € 0,0749 | Najm.: 100 / Večkratnik: 5 | 3.3µH | - | 0.65ohm | - | 340mA | - | - | 1008 [2520 Metric] | - | NLCV25-EF Series | ± 20% | - | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,758 | Najm.: 100 / Večkratnik: 5 | 6.7nH | - | 0.15ohm | 6.8GHz | 460mA | - | - | 0201 [0603 Metric] | - | 0201DS Series | ± 5% | - | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,753 50+ € 0,539 250+ € 0,392 500+ € 0,366 1000+ € 0,354 Več cen ... | Najm.: 5 / Večkratnik: 5 | 11nH | - | 0.039ohm | 4.75GHz | 1.6A | - | - | 0805 [2012 Metric] | - | 0805HP Series | ± 2% | - | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,0848 100+ € 0,0684 500+ € 0,0658 2500+ € 0,0486 5000+ € 0,0462 Več cen ... | Najm.: 10 / Večkratnik: 10 | 2.2nH | - | 0.027ohm | 14GHz | 1A | - | 0402 [1005 Metric] | 0402 [1005 Metric] | - | LQW15AN_10 Series | ± 0.5nH | - | Unshielded | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 500+ € 0,0658 2500+ € 0,0486 5000+ € 0,0462 10000+ € 0,0414 | Najm.: 500 / Večkratnik: 10 | 2.2nH | - | 0.027ohm | 14GHz | 1A | - | - | 0402 [1005 Metric] | - | LQW15AN_10 Series | ± 0.5nH | - | Unshielded | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 1,330 50+ € 1,120 250+ € 0,803 500+ € 0,609 1000+ € 0,586 | Najm.: 5 / Večkratnik: 5 | 770nH | - | 1.35ohm | 585MHz | 220mA | - | 0402 [1005 Metric] | 0402 [1005 Metric] | - | 0402DF Series | ± 5% | - | Unshielded | Ferrite | 1.11mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,465 250+ € 0,335 500+ € 0,316 1000+ € 0,305 | Najm.: 100 / Večkratnik: 5 | 11nH | - | 0.039ohm | 4.75GHz | 1.6A | - | - | 0805 [2012 Metric] | - | 0805HP Series | ± 5% | - | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,156 50+ € 0,126 250+ € 0,105 500+ € 0,0966 1000+ € 0,0749 Več cen ... | Najm.: 5 / Večkratnik: 5 | 18nH | - | 0.18ohm | 1.9GHz | 450mA | - | 1210 [3225 Metric] | 1210 [3225 Metric] | - | NLV32-EF Series | ± 5% | - | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,436 250+ € 0,803 500+ € 0,609 1000+ € 0,586 | Najm.: 100 / Večkratnik: 5 | 770nH | - | 1.35ohm | 585MHz | 220mA | - | - | 0402 [1005 Metric] | - | 0402DF Series | ± 5% | - | Unshielded | Ferrite | 1.11mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,608 50+ € 0,465 250+ € 0,335 500+ € 0,316 1000+ € 0,305 | Najm.: 5 / Večkratnik: 5 | 11nH | - | 0.039ohm | 4.75GHz | 1.6A | - | 0805 [2012 Metric] | 0805 [2012 Metric] | - | 0805HP Series | ± 5% | - | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,229 250+ € 0,185 | Najm.: 100 / Večkratnik: 5 | 91nH | - | 0.48ohm | 1.2GHz | 400mA | - | - | 0805 [2012 Metric] | - | 3650 Series | ± 5% | - | Unshielded | - | 2.29mm | 1.73mm | 1.52mm | ||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,407 10+ € 0,354 50+ € 0,324 100+ € 0,241 200+ € 0,236 | Najm.: 1 / Večkratnik: 1 | 68µH | - | 2.5ohm | - | 350mA | - | 4.2mm x 3.2mm x 3.2mm | 1812 [4532 Metric] | - | CC453232A Series | ± 10% | - | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 500+ € 0,064 2500+ € 0,0569 4000+ € 0,0558 | Najm.: 500 / Večkratnik: 10 | 15nH | - | 0.17ohm | 3.28GHz | 560mA | - | - | - | - | BWCS Series | ± 2% | - | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | ||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,133 50+ € 0,0978 250+ € 0,0884 500+ € 0,0866 1000+ € 0,0849 | Najm.: 5 / Večkratnik: 5 | 56nH | - | 0.18ohm | 1.3GHz | 1A | - | 1008 [2520 Metric] | 1008 [2520 Metric] | - | LQW2UAS_0C Series | ± 5% | - | Unshielded | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,0738 250+ € 0,0731 500+ € 0,0716 | Najm.: 100 / Večkratnik: 5 | 18nH | - | 0.11ohm | 2.5GHz | 1A | - | 1008 [2520 Metric] | 1008 [2520 Metric] | - | LQW2UAS_0C Series | ± 5% | - | Unshielded | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,0892 100+ € 0,0868 500+ € 0,0845 2500+ € 0,0821 5000+ € 0,0805 | Najm.: 10 / Večkratnik: 10 | 75nH | - | 0.61ohm | 1.8GHz | 450mA | - | - | 0402 [1005 Metric] | - | LQW15AW_80 Series | ± 3% | - | Unshielded | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,926 250+ € 0,661 500+ € 0,575 1000+ € 0,524 | Najm.: 100 / Večkratnik: 5 | 2.7µH | - | 1.5ohm | 60MHz | 280mA | - | 0603 [1608 Metric] | 0603 [1608 Metric] | - | 0603LS Series | ± 2% | - | Unshielded | Ceramic, Ferrite | 1.8mm | 1.17mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,0743 100+ € 0,0728 500+ € 0,0713 2500+ € 0,0698 5000+ € 0,0684 | Najm.: 10 / Večkratnik: 10 | 180nH | - | 2.2ohm | 1.3GHz | 260mA | - | - | 0402 [1005 Metric] | - | LQW15AW_80 Series | ± 3% | - | Unshielded | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,0846 100+ € 0,0723 500+ € 0,064 2500+ € 0,0569 4000+ € 0,0558 | Najm.: 10 / Večkratnik: 10 | 15nH | - | 0.17ohm | 3.28GHz | 560mA | - | - | - | - | BWCS Series | ± 2% | - | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | ||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,0851 500+ € 0,0827 2500+ € 0,0804 5000+ € 0,0788 | Najm.: 100 / Večkratnik: 10 | 51nH | - | 0.47ohm | 2.1GHz | 480mA | - | - | 0402 [1005 Metric] | - | LQW15AW_80 Series | ± 3% | - | Unshielded | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 500+ € 0,0502 2500+ € 0,039 5000+ € 0,0366 10000+ € 0,0351 | Najm.: 500 / Večkratnik: 10 | 4.7nH | - | 0.07ohm | 8GHz | 750mA | - | 0402 [1005 Metric] | 0402 [1005 Metric] | - | LQW15AN_00 Series | ± 0.5nH | - | Unshielded | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,492 250+ € 0,374 500+ € 0,339 1000+ € 0,287 | Najm.: 100 / Večkratnik: 5 | 8.2nH | - | 0.053ohm | 6.25GHz | 2.45A | - | - | 0603 [1608 Metric] | - | 0603DC Series | ± 5% | - | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,241 200+ € 0,236 | Najm.: 100 / Večkratnik: 1 | 68µH | - | 2.5ohm | - | 350mA | - | - | 1812 [4532 Metric] | - | CC453232A Series | ± 10% | - | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,199 100+ € 0,149 500+ € 0,145 2500+ € 0,092 5000+ € 0,0876 | Najm.: 10 / Večkratnik: 10 | 120nH | - | 1.2ohm | 1.4GHz | 320mA | - | - | 0402 [1005 Metric] | - | LQW15AW_80 Series | ± 3% | - | Unshielded | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm |