SMD Power Inductors:
Št. najdenih izdelkov 6Ogled
Kupec
Inzinir
Proizvajalec
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,733 250+ € 0,688 500+ € 0,597 1500+ € 0,517 | Najm.: 100 / Večkratnik: 5 | 8.2µH | 2.1A | Shielded | 2.1A | MPL-AY Series | 4.45mm x 4.1mm x 1.8mm | 0.168ohm | ± 20% | 4.45mm | 4.1mm | 1.8mm | ||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,865 50+ € 0,733 250+ € 0,688 500+ € 0,597 1500+ € 0,517 | Najm.: 5 / Večkratnik: 5 | 8.2µH | 2.1A | Shielded | 2.1A | MPL-AY Series | 4.45mm x 4.1mm x 1.8mm | 0.168ohm | ± 20% | 4.45mm | 4.1mm | 1.8mm | ||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,927 50+ € 0,755 250+ € 0,699 500+ € 0,649 1500+ € 0,558 | Najm.: 5 / Večkratnik: 5 | 6.8µH | 2.2A | Shielded | 2.4A | MPL-AY Series | 4.45mm x 4.1mm x 1.8mm | 0.157ohm | ± 20% | 4.45mm | 4.1mm | 1.8mm | ||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,755 250+ € 0,699 500+ € 0,649 1500+ € 0,558 | Najm.: 100 / Večkratnik: 5 | 6.8µH | 2.2A | Shielded | 2.4A | MPL-AY Series | 4.45mm x 4.1mm x 1.8mm | 0.157ohm | ± 20% | 4.45mm | 4.1mm | 1.8mm | ||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Narezan trak | 5+ € 1,190 50+ € 0,789 250+ € 0,686 500+ € 0,582 1500+ € 0,554 Več cen ... | Najm.: 5 / Večkratnik: 5 | 5.6µH | 2.45A | Shielded | 2.6A | MPL-AY Series | 4.45mm x 4.1mm x 1.8mm | 0.116ohm | ± 20% | 4.45mm | 4.1mm | 1.8mm | ||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,789 250+ € 0,686 500+ € 0,582 1500+ € 0,554 3000+ € 0,525 Več cen ... | Najm.: 100 / Večkratnik: 5 | 5.6µH | 2.45A | Shielded | 2.6A | MPL-AY Series | 4.45mm x 4.1mm x 1.8mm | 0.116ohm | ± 20% | 4.45mm | 4.1mm | 1.8mm |