SMD Power Inductors:
Št. najdenih izdelkov 30.249Poiščite ogromno SMD Power Inductors v Farnell Slovenija. Na zalogi imamo velik izbor SMD Power Inductors, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Bourns, Wurth Elektronik, Coilcraft, Vishay & Tdk.
Ogled
Kupec
Inzinir
Proizvajalec
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,220 | Najm.: 100 / Večkratnik: 1 | 3.3µH | - | 5.3A | Unshielded | - | - | 8A | HEAWS Series | - | 10.7mm x 10.4mm x 10mm | - | 0.01ohm | ± 30% | - | 10.7mm | 10.4mm | 10mm | |||||
| Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,551 250+ € 0,472 500+ € 0,449 | Najm.: 100 / Večkratnik: 1 | 3.3µH | - | 6A | Shielded | - | - | 8.5A | AMDLA7030Q Series | - | - | - | 0.022ohm | ± 20% | - | 7.1mm | 6.6mm | 2.8mm | |||||
| Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,415 50+ € 0,349 100+ € 0,307 250+ € 0,281 500+ € 0,257 Več cen ... | Najm.: 1 / Večkratnik: 1 | 15µH | - | 1.52A | Semishielded | - | - | 1.95A | VLS-HBX Series | - | 4mm x 4mm x 1.2mm | - | 0.503ohm | ± 20% | - | 4mm | 4mm | 1.2mm | |||||
| Each (Supplied on Cut Tape) Narezan trak | 1+ € 3,250 10+ € 2,680 50+ € 2,340 100+ € 2,030 200+ € 1,990 | Najm.: 1 / Večkratnik: 1 | 1.5µH | - | 44.2A | Shielded | - | - | 32.8A | SPM-VT-D Series | - | 13mm x 12.5mm x 6.5mm | - | 3080µohm | ± 20% | - | 13mm | 12.5mm | 6.5mm | |||||
| Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,732 | Najm.: 100 / Večkratnik: 1 | 1µH | - | 26.7A | Shielded | - | - | 17.61A | IHLP-4040ED-5A Series | - | - | - | 2500µohm | ± 20% | - | 11.5mm | 10.3mm | 5.4mm | |||||
| Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,593 100+ € 0,495 500+ € 0,432 1000+ € 0,362 2000+ € 0,350 | Najm.: 10 / Večkratnik: 10 | 0.47µH | - | 5.86A | Shielded | - | - | 8.17A | IHLP-1212AB-01 Series | - | - | - | 0.02739ohm | ± 20% | - | 3.56mm | 3.3mm | 1.2mm | |||||
| Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,751 50+ € 0,539 250+ € 0,469 500+ € 0,443 1000+ € 0,417 | Najm.: 5 / Večkratnik: 5 | 100nH | - | 51.1A | Shielded | - | - | 37.1A | SPM-VT-D Series | - | 5.3mm x 5.1mm x 3mm | - | 3000µohm | ± 20% | - | 5.3mm | 5.1mm | 3mm | |||||
| Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,409 100+ € 0,368 500+ € 0,359 1000+ € 0,334 2000+ € 0,323 | Najm.: 10 / Večkratnik: 10 | 1µH | - | 3.47A | Shielded | - | - | 5.23A | IHLP-1212AZ-01 Series | - | 3.56mm x 3.3mm x 1mm | - | 0.06638ohm | ± 20% | - | 3.56mm | 3.3mm | 1mm | |||||
| Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,340 250+ € 1,140 500+ € 1,120 | Najm.: 100 / Večkratnik: 1 | 0.68µH | - | 8.1A | Shielded | - | - | 8.5A | WE-MAIA Series | - | 4.1mm x 4.1mm x 2.1mm | - | 9200µohm | ± 20% | - | 4.1mm | 4.1mm | 2.1mm | |||||
| Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,564 100+ € 0,465 500+ € 0,442 1000+ € 0,354 2000+ € 0,347 | Najm.: 10 / Večkratnik: 10 | 0.1µH | - | 10.48A | Shielded | - | - | 18.92A | IHLP-1212AB-01 Series | - | 3.56mm x 3.3mm x 1.2mm | - | 9610µohm | ± 20% | - | 3.56mm | 3.3mm | 1.2mm | |||||
| Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,420 10+ € 1,160 50+ € 0,986 100+ € 0,927 200+ € 0,876 Več cen ... | Najm.: 1 / Večkratnik: 1 | 150nH | - | 70A | Shielded | - | - | 70A | AMSLA-1070 Series | - | - | - | 410µohm | ± 20% | - | 10.4mm | 8mm | 7mm | |||||
| Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,729 100+ € 0,506 500+ € 0,496 1000+ € 0,450 2000+ € 0,443 | Najm.: 10 / Večkratnik: 10 | 0.47µH | - | 5.35A | Shielded | - | - | 4.43A | IHLP-1212AZ-51 Series | - | 3.56mm x 3.3mm x 1mm | - | 0.02792ohm | ± 20% | - | 3.56mm | 3.3mm | 1mm | |||||
| Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,690 10+ € 1,390 50+ € 1,160 100+ € 0,984 200+ € 0,917 Več cen ... | Najm.: 1 / Večkratnik: 1 | 2.2µH | - | 23A | Shielded | - | - | 26A | SRP1265WA Series | - | 13.6mm x 12.6mm x 6.2mm | - | 4200µohm | ± 20% | - | 13.6mm | 12.6mm | 6.2mm | |||||
| Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,750 10+ € 1,490 50+ € 1,370 100+ € 0,938 200+ € 0,919 | Najm.: 1 / Večkratnik: 1 | 2µH | - | 6.22A | Shielded | - | - | 15A | B82477D4 Series | - | 12.5mm x 12.5mm x 8.5mm | - | 0.02ohm | ± 20% | - | 12.5mm | 12.5mm | 8.5mm | |||||
| Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,530 10+ € 1,070 50+ € 1,060 100+ € 0,795 200+ € 0,779 | Najm.: 1 / Večkratnik: 1 | 0.47µH | - | 34A | Shielded | - | - | 31A | SRP1038WA Series | - | - | - | 1630µohm | ± 20% | - | 11mm | 10mm | 3.8mm | |||||
| Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 1,190 | Najm.: 100 / Večkratnik: 1 | 0.68µH | - | 27A | Shielded | - | - | 19.1A | IHLP-4040ED-5A Series | - | - | - | 2140µohm | ± 20% | - | 11.5mm | 10.3mm | 5.4mm | |||||
| Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,866 50+ € 0,621 250+ € 0,542 500+ € 0,477 1000+ € 0,464 | Najm.: 5 / Večkratnik: 5 | 220nH | - | 28.2A | Shielded | - | - | 21A | SPM-VT-D Series | - | 5.3mm x 5.1mm x 3mm | - | 4600µohm | ± 20% | - | 5.3mm | 5.1mm | 3mm | |||||
| Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,300 10+ € 0,910 50+ € 0,901 100+ € 0,734 200+ € 0,719 | Najm.: 1 / Večkratnik: 1 | 0.56µH | - | 32A | Shielded | - | - | 29A | SRP1038WA Series | - | 11mm x 10mm x 3.8mm | - | 2000µohm | ± 20% | - | 11mm | 10mm | 3.8mm | |||||
| Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,918 250+ € 0,775 500+ € 0,731 | Najm.: 100 / Večkratnik: 1 | 2.2µH | - | 4.3A | Shielded | - | - | 7.95A | B82472D6 Series | - | 7.3mm x 7.3mm x 4.8mm | - | 0.035ohm | ± 20% | - | 7.3mm | 7.3mm | 4.8mm | |||||
| Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,517 100+ € 0,438 500+ € 0,388 1000+ € 0,363 2000+ € 0,336 | Najm.: 10 / Večkratnik: 10 | 0.47µH | - | 6.29A | Shielded | - | - | 9.28A | IHLP-1212BZ-01 Series | - | 3.56mm x 3.3mm x 2mm | - | 0.02508ohm | ± 20% | - | 3.56mm | 3.3mm | 2mm | |||||
| Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,927 200+ € 0,876 500+ € 0,818 | Najm.: 100 / Večkratnik: 1 | 150nH | - | 70A | Shielded | - | - | 70A | AMSLA-1070 Series | - | - | - | 410µohm | ± 20% | - | 10.4mm | 8mm | 7mm | |||||
| Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,729 100+ € 0,506 500+ € 0,496 1000+ € 0,450 2000+ € 0,443 | Najm.: 10 / Večkratnik: 10 | 0.22µH | - | 7.72A | Shielded | - | - | 5.88A | IHLP-1212AZ-51 Series | - | 3.56mm x 3.3mm x 1mm | - | 0.01487ohm | ± 20% | - | 3.56mm | 3.3mm | 1mm | |||||
| Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,615 100+ € 0,456 500+ € 0,406 1000+ € 0,346 2000+ € 0,337 | Najm.: 10 / Večkratnik: 10 | 1µH | - | 5.73A | Shielded | - | - | 3.64A | IHLP-1212BZ-51 Series | - | 3.56mm x 3.3mm x 2mm | - | 0.03017ohm | ± 20% | - | 3.56mm | 3.3mm | 2mm | |||||
| Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,866 50+ € 0,622 250+ € 0,542 500+ € 0,470 1000+ € 0,457 | Najm.: 5 / Večkratnik: 5 | 150nH | - | 26.7A | Shielded | - | - | 20.2A | SPM-VT-D Series | - | 5.3mm x 5.1mm x 3mm | - | 3300µohm | ± 20% | - | 5.3mm | 5.1mm | 3mm | |||||
| Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,623 100+ € 0,529 500+ € 0,468 1000+ € 0,403 2000+ € 0,373 | Najm.: 10 / Večkratnik: 10 | 1µH | - | 4.05A | Shielded | - | - | 4.3A | IHLP-1212AB-51 Series | - | - | - | 0.0496ohm | ± 20% | - | 3.56mm | 3.3mm | 1.2mm | |||||