700mA Inductors, Chokes & Coils:
Št. najdenih izdelkov 4Ogled
Kupec
Inzinir
Proizvajalec
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Range
Leakage Inductance
Turns Ratio
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,470 10+ € 1,600 50+ € 1,240 200+ € 0,958 400+ € 0,904 Več cen ... | Najm.: 1 / Večkratnik: 1 | 22µH | 700mA | 890mA | 0.226ohm | LPD5030 Series | 170nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 1,240 200+ € 0,958 400+ € 0,904 750+ € 0,824 | Najm.: 100 / Večkratnik: 1 | 22µH | 700mA | 890mA | 0.226ohm | LPD5030 Series | 170nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 2,180 250+ € 1,910 500+ € 1,700 1000+ € 1,480 | Najm.: 100 / Večkratnik: 1 | 5.6µH | 700mA | 900mA | 0.225ohm | LPD5010 Series | 160nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 0.9mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 5,660 50+ € 2,510 100+ € 2,180 250+ € 1,910 500+ € 1,700 Več cen ... | Najm.: 1 / Večkratnik: 1 | 5.6µH | 700mA | 900mA | 0.225ohm | LPD5010 Series | 160nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 0.9mm | -40°C | 85°C | - |