LQP03PN_02 Series Inductors, Chokes & Coils:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0299 | Najm.: 15000 / Večkratnik: 15000 | 2.2nH | 9GHz | 0.055ohm | 1A | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03PN_02 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0286 | Najm.: 15000 / Večkratnik: 15000 | 2.7nH | 6.6GHz | 0.065ohm | 900mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03PN_02 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,029 | Najm.: 15000 / Večkratnik: 15000 | 3.3nH | 5.5GHz | 0.08ohm | 800mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03PN_02 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,029 | Najm.: 15000 / Večkratnik: 15000 | 3.9nH | 4.9GHz | 0.1ohm | 700mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03PN_02 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Polni kolut | 15000+ € 0,0267 | Najm.: 15000 / Večkratnik: 15000 | 4.7nH | 4.4GHz | 0.14ohm | 600mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03PN_02 Series | Unshielded | ± 5% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm |