LQM2HPN_GS Series Inductors, Chokes & Coils:
Št. najdenih izdelkov 3Ogled
Kupec
Inzinir
Proizvajalec
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Polni kolut | 3000+ € 0,085 | Najm.: 3000 / Večkratnik: 3000 | 2.2µH | 40MHz | 0.255ohm | 1.1A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_GS Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Polni kolut | 3000+ € 0,0872 | Najm.: 3000 / Večkratnik: 3000 | 4.7µH | 20MHz | 0.313ohm | 1A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_GS Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Polni kolut | 3000+ € 0,0805 | Najm.: 3000 / Večkratnik: 3000 | 3.3µH | 20MHz | 0.263ohm | 1.05A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_GS Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.9mm | |||||