LQM21PN_G0 Series Inductors, Chokes & Coils:
Št. najdenih izdelkov 4Ogled
Kupec
Inzinir
Proizvajalec
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Polni kolut  | 4000+ € 0,0748  | Najm.: 4000 / Večkratnik: 4000  | 540nH  | 100MHz  | 0.094ohm  | 950mA  | 0805 [2012 Metric]  | 0805 [2012 Metric]  | LQM21PN_G0 Series  | Unshielded  | ± 20%  | Ferrite  | 2mm  | 1.25mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Polni kolut  | 4000+ € 0,0843  | Najm.: 4000 / Večkratnik: 4000  | 3.3µH  | 30MHz  | 0.207ohm  | 550mA  | 0805 [2012 Metric]  | 0805 [2012 Metric]  | LQM21PN_G0 Series  | Unshielded  | ± 20%  | Ferrite  | 2mm  | 1.25mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Polni kolut  | 4000+ € 0,0805  | Najm.: 4000 / Večkratnik: 4000  | 470nH  | 100MHz  | 0.094ohm  | 950mA  | 0805 [2012 Metric]  | 0805 [2012 Metric]  | LQM21PN_G0 Series  | Unshielded  | ± 20%  | Ferrite  | 2mm  | 1.25mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Polni kolut  | 4000+ € 0,0843  | Najm.: 4000 / Večkratnik: 4000  | 3.3µH  | 30MHz  | 0.207ohm  | 550mA  | 0805 [2012 Metric]  | 0805 [2012 Metric]  | LQM21PN_G0 Series  | Unshielded  | ± 30%  | Ferrite  | 2mm  | 1.25mm  | 0.9mm  | |||||