LQG15HH_02 Series Inductors, Chokes & Coils:
Št. najdenih izdelkov 120Ogled
Kupec
Inzinir
Proizvajalec
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,050 | Najm.: 10000 / Večkratnik: 10000 | 5.6nH | 4.5GHz | 0.18ohm | 650mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 0.2nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0509 | Najm.: 10000 / Večkratnik: 10000 | 4.7nH | 6GHz | 0.16ohm | 700mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 0.3nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0482 | Najm.: 10000 / Večkratnik: 10000 | 3.9nH | 6GHz | 0.14ohm | 750mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 0.3nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0618 | Najm.: 10000 / Večkratnik: 10000 | 22nH | 1.9GHz | 0.42ohm | 350mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 2% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,050 | Najm.: 10000 / Večkratnik: 10000 | 15nH | 2.5GHz | 0.32ohm | 450mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0482 | Najm.: 10000 / Večkratnik: 10000 | 56nH | 800MHz | 0.82ohm | 250mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0649 | Najm.: 10000 / Večkratnik: 10000 | 15nH | 2.5GHz | 0.32ohm | 450mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 2% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,068 | Najm.: 10000 / Večkratnik: 10000 | 150nH | 550MHz | 2.99ohm | 150mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 2% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,068 | Najm.: 10000 / Večkratnik: 10000 | 120nH | 600MHz | 1.3ohm | 200mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 2% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0616 | Najm.: 10000 / Večkratnik: 10000 | 1nH | 10GHz | 0.07ohm | 1A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 0.1nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0482 | Najm.: 10000 / Večkratnik: 10000 | 5.6nH | 4.5GHz | 0.18ohm | 650mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 0.3nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0518 | Najm.: 10000 / Večkratnik: 10000 | 33nH | 1.6GHz | 0.58ohm | 350mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0616 | Najm.: 10000 / Večkratnik: 10000 | 1.2nH | 6GHz | 0.07ohm | 1A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 0.1nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0509 | Najm.: 10000 / Večkratnik: 10000 | 27nH | 1.7GHz | 0.46ohm | 350mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0482 | Najm.: 10000 / Večkratnik: 10000 | 1.5nH | 6GHz | 0.07ohm | 1A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 0.3nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,050 | Najm.: 10000 / Večkratnik: 10000 | 33nH | 1.6GHz | 0.58ohm | 350mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0482 | Najm.: 10000 / Večkratnik: 10000 | 2.2nH | 6GHz | 0.09ohm | 900mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 0.3nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0616 | Najm.: 10000 / Večkratnik: 10000 | 2.7nH | 6GHz | 0.12ohm | 800mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 0.1nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,050 | Najm.: 10000 / Večkratnik: 10000 | 27nH | 1.7GHz | 0.46ohm | 350mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,050 | Najm.: 10000 / Večkratnik: 10000 | 7.5nH | 4.2GHz | 0.24ohm | 550mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,050 | Najm.: 10000 / Večkratnik: 10000 | 1.8nH | 6GHz | 0.08ohm | 950mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 0.2nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0616 | Najm.: 10000 / Večkratnik: 10000 | 18nH | 2.2GHz | 0.36ohm | 400mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 2% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0616 | Najm.: 10000 / Večkratnik: 10000 | 100nH | 600MHz | 1.25ohm | 200mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,050 | Najm.: 10000 / Večkratnik: 10000 | 1.2nH | 6GHz | 0.07ohm | 1A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 0.2nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,050 | Najm.: 10000 / Večkratnik: 10000 | 39nH | 1.2GHz | 0.65ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 3% | Air | 1mm | 0.5mm | 0.5mm |