A780 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
Št. najdenih izdelkov 64A780 Series, Surface Mount Hybrid Aluminum Polymer Capacitors
KEMET’s A780 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A780 winding is housed in a cylindrical aluminum can with a high/quality rubber deck. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The A780 winding is impregnated with liquid electrolyte that translates to the self-healing features of the capacitor. Thanks to its mechanical robustness, the A780 is suitable for use in mobile and automotive installations with operation up to +125°C.
- Surface mount form factor
- High ripple current for smaller case sizes
- and higher voltages
- High temperature; 125°C up to 4,000 hours
- Low leakage current
- High vibration resistance up to 30g
- Self-healing behaviours
- Outstanding electrical performance
- AEC-Q200 compliance
- RoHS compliant & Halogen-Free
Ogled
Kupec
Inzinir
Proizvajalec
Capacitance
Capacitance Tolerance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
AE Capacitor Case
ESR
Lifetime @ Temperature
Product Diameter
Diameter
Height
Series Name
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,786 400+ € 0,531 800+ € 0,479 | Najm.: 100 / Večkratnik: 10 | 560µF | ± 20% | - | 25V | Radial Can - SMD | - | 0.022ohm | 3000 hours @ 125°C | 10mm | - | - | - | 12.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,893 50+ € 0,786 400+ € 0,531 800+ € 0,479 | Najm.: 10 / Večkratnik: 10 | 560µF | ± 20% | - | 25V | Radial Can - SMD | - | 0.022ohm | 3000 hours @ 125°C | 10mm | - | - | - | 12.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,311 100+ € 0,277 500+ € 0,220 1000+ € 0,201 2000+ € 0,166 Več cen ... | Najm.: 10 / Večkratnik: 10 | 47µF | ± 20% | - | 35V | Radial Can - SMD | - | 0.07ohm | 4000 hours @ 125°C | 6.3mm | - | - | - | 5.7mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,720 10+ € 0,899 50+ € 0,859 100+ € 0,818 500+ € 0,678 Več cen ... | Najm.: 1 / Večkratnik: 1 | 270µF | ± 20% | - | 35V | Radial Can - SMD | - | 0.025ohm | 4000 hours @ 125°C | 10mm | - | - | - | 10.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,810 10+ € 0,945 50+ € 0,903 100+ € 0,861 500+ € 0,715 Več cen ... | Najm.: 1 / Večkratnik: 1 | 68µF | ± 20% | - | 63V | Radial Can - SMD | - | 0.035ohm | 4000 hours @ 125°C | 10mm | - | - | - | 10.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,861 500+ € 0,715 1000+ € 0,646 | Najm.: 100 / Večkratnik: 1 | 68µF | ± 20% | - | 63V | Radial Can - SMD | - | 0.035ohm | 4000 hours @ 125°C | 10mm | - | - | - | 10.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,316 100+ € 0,282 500+ € 0,224 1000+ € 0,205 2000+ € 0,169 Več cen ... | Najm.: 10 / Večkratnik: 10 | 100µF | ± 20% | - | 25V | Radial Can - SMD | - | 0.065ohm | 4000 hours @ 125°C | 6.3mm | - | - | - | 5.7mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,565 50+ € 0,496 100+ € 0,426 500+ € 0,394 1000+ € 0,360 Več cen ... | Najm.: 10 / Večkratnik: 10 | 390µF | ± 20% | - | 25V | Radial Can - SMD | - | 0.025ohm | 4000 hours @ 125°C | 8mm | - | - | - | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,618 50+ € 0,589 100+ € 0,559 500+ € 0,456 1000+ € 0,407 Več cen ... | Najm.: 10 / Večkratnik: 10 | 120µF | ± 20% | - | 50V | Radial Can - SMD | - | 0.03ohm | 4000 hours @ 125°C | 10mm | - | - | - | 10.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,311 100+ € 0,277 500+ € 0,220 1000+ € 0,201 2000+ € 0,166 Več cen ... | Najm.: 1 / Večkratnik: 1 | 47µF | ± 20% | - | 35V | Radial Can - SMD | - | 0.07ohm | 4000 hours @ 125°C | 6.3mm | - | - | - | 5.7mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,316 100+ € 0,282 500+ € 0,224 1000+ € 0,205 2000+ € 0,169 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100µF | ± 20% | - | 25V | Radial Can - SMD | - | 0.065ohm | 4000 hours @ 125°C | 6.3mm | - | - | - | 5.7mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,468 400+ € 0,384 800+ € 0,351 1200+ € 0,344 2000+ € 0,337 | Najm.: 100 / Večkratnik: 10 | 180µF | ± 20% | - | 35V | Radial Can - SMD | - | 0.025ohm | 4000 hours @ 125°C | 8mm | - | - | - | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,552 50+ € 0,468 400+ € 0,384 800+ € 0,351 1200+ € 0,344 Več cen ... | Najm.: 10 / Večkratnik: 10 | 180µF | ± 20% | - | 35V | Radial Can - SMD | - | 0.025ohm | 4000 hours @ 125°C | 8mm | - | - | - | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,559 500+ € 0,456 1000+ € 0,407 2000+ € 0,399 | Najm.: 100 / Večkratnik: 10 | 120µF | ± 20% | - | 50V | Radial Can - SMD | - | 0.03ohm | 4000 hours @ 125°C | 10mm | - | - | - | 10.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,818 500+ € 0,678 1000+ € 0,612 | Najm.: 100 / Večkratnik: 1 | 270µF | ± 20% | - | 35V | Radial Can - SMD | - | 0.025ohm | 4000 hours @ 125°C | 10mm | - | - | - | 10.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 1,240 50+ € 0,976 400+ € 0,739 800+ € 0,667 1200+ € 0,637 Več cen ... | Najm.: 10 / Večkratnik: 10 | 330µF | ± 20% | - | 35V | Radial Can - SMD | - | 0.02ohm | 3000 hours @ 125°C | 10mm | - | - | - | 12.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,426 500+ € 0,394 1000+ € 0,360 2000+ € 0,353 | Najm.: 100 / Večkratnik: 10 | 390µF | ± 20% | - | 25V | Radial Can - SMD | - | 0.025ohm | 4000 hours @ 125°C | 8mm | - | - | - | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,750 50+ € 0,663 100+ € 0,575 500+ € 0,574 1000+ € 0,491 Več cen ... | Najm.: 10 / Večkratnik: 10 | 56µF | ± 20% | - | 63V | Radial Can - SMD | Radial Can - SMD | 0.03ohm | 3000 hours @ 125°C | 10mm | - | - | - | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,559 400+ € 0,439 800+ € 0,430 1200+ € 0,421 2000+ € 0,413 | Najm.: 100 / Večkratnik: 1 | 56µF | ± 20% | - | 63V | Radial Can - SMD | - | 0.04ohm | 3000 hours @ 125°C | 8mm | - | - | - | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,976 400+ € 0,739 800+ € 0,667 1200+ € 0,637 2000+ € 0,607 | Najm.: 100 / Večkratnik: 10 | 330µF | ± 20% | - | 35V | Radial Can - SMD | - | 0.02ohm | 3000 hours @ 125°C | 10mm | - | - | - | 12.4mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,190 50+ € 0,559 400+ € 0,439 800+ € 0,430 1200+ € 0,421 Več cen ... | Najm.: 1 / Večkratnik: 1 | 56µF | ± 20% | - | 63V | Radial Can - SMD | - | 0.04ohm | 3000 hours @ 125°C | 8mm | - | - | - | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,506 500+ € 0,394 1000+ € 0,352 | Najm.: 100 / Večkratnik: 10 | 68µF | ± 20% | - | 63V | Radial Can - SMD | - | 0.035ohm | 3000 hours @ 125°C | 10mm | - | - | - | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,534 50+ € 0,520 100+ € 0,506 500+ € 0,394 1000+ € 0,352 | Najm.: 10 / Večkratnik: 10 | 68µF | ± 20% | - | 63V | Radial Can - SMD | - | 0.035ohm | 3000 hours @ 125°C | 10mm | - | - | - | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,575 500+ € 0,574 1000+ € 0,491 2400+ € 0,464 | Najm.: 100 / Večkratnik: 10 | 56µF | ± 20% | - | 63V | Radial Can - SMD | - | 0.03ohm | 3000 hours @ 125°C | 10mm | - | - | - | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,619 50+ € 0,535 400+ € 0,451 800+ € 0,360 | Najm.: 10 / Večkratnik: 10 | 560µF | ± 20% | - | 25V | Radial Can - SMD | - | 0.022ohm | 3000 hours @ 125°C | 10mm | - | - | - | 12.2mm | -55°C | 125°C | A780 Series | AEC-Q200 | - |