9 Rezultati za iskano poizvedbo "MICROCHIP"
Poiščite ogromno Communication Software Stacks v Farnell Slovenija. Na zalogi imamo velik izbor Communication Software Stacks, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Segger.
Ogled
Kupec
Inzinir
Proizvajalec
Software Application
Core Architecture
Core Sub-Architecture
Supported Families
Licence Model
Features
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2293182 | Each | 1+ € 1.067,000 | Stacks - USB Device | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Developer / Single Platform | CPU-independent, use with or without RTOS, no custom USB host driver necessary | |||||
2293185 | Each | 1+ € 1.600,000 | Stacks - USB Host | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Developer / Single Platform | CPU-independent, ISO/ANSI C source code, no configuration, Royalty-free | |||||
2293180 | Each | 1+ € 2.134,000 | Stacks - TCP/IP | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Developer / Single Platform | CPU-independent, Standard socket interface, Runs out-of-the-box | |||||
2491308 | Each | 1+ € 2.223,310 | Stacks - Modbus | ARM, PIC, RX | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Product | Low Memory Footprint, ANSI-C Code, ASCII/RTU/Modbus/TCP & UDP Support, Works with embOS/IP | |||||
2491307 | Each | 1+ € 2.223,310 | Stacks - Modbus | ARM, PIC, RX | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Product | Master, Low Memory Footprint, ANSI-C Code, ASCII/RTU/Modbus/TCP & UDP Support, Works with embOS/IP | |||||
2309459 | Each | 1+ € 5.336,310 | Stacks - USB Host | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | - | - | |||||
2309456 | Each | 1+ € 889,720 | Stacks - USB Device | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | - | - | |||||
2309458 | Each | 1+ € 1.334,580 | Stacks - USB Host | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | - | - | |||||
2309457 | Each | 1+ € 3.557,870 | Stacks - USB Device | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | - | - | |||||