138 Rezultati za iskano poizvedbo "Development Kits"
Poiščite ogromno Programmers, Erasers & Accessories v Farnell Slovenija, vključno z Programmers & Erasers, Programmer & Eraser Accessories. Na zalogi imamo široko paleto izdelkov Programmers, Erasers & Accessories najboljših svetovnih proizvajalcev, vključno z: Microchip, NXP, Mikroelektronika, Dataman & Infineon.
Ogled
Kupec
Inzinir
Proizvajalec
Supported Families
Kit Contents
Features
Pakiranje
Kategorije
Programmers, Erasers & Accessories
(138)
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||
|---|---|---|---|---|---|---|---|---|---|---|
2819848 | Each | 1+ € 229,870 | ATF15xxAS, ASL, ASV, ASVL | Atmel CPLD Dev Brd, 44TQFP Socket Adapter, JTAG ISP Download Cable, Two Atmel 44-pin TQFP Samples | Provides Designers a Very Quick & Easy Way to Dev Prototype & Eval New Designs With ATF15xx ISP CPLD | |||||
Each | 1+ € 317,580 | Kinetis, Qorivva MPC5xxx, ColdFire V1/+ V1/V2-4, PX Series, HCS08, RS08, HC(S)12(X), S12Z, DSC | U-Multilink, Ribbon Cables | USB2.0 Communication Interface, USB Powered, Multi Voltage Support | ||||||
Each | 1+ € 53,370 | PSoC 5LP | mikroProg™ for PSoC 5LP Prog/Debugger, USB Cable, Documentation | IDC10 JTAG Conn for SWD Programming & Debugging, Compatible With Boards Like mikromedia for PSoC 5LP | ||||||
2456698 RoHS | LATTICE SEMICONDUCTOR | Each | 1+ € 199,190 | - | - | Supports all Lattice Programmable Products, 3.3V Operation, 6ft Cable Length, USB v1.0/2.0 | ||||
Each | 1+ € 51,200 | - | - | - | ||||||
Each | 1+ € 17,220 | Cortex-M0, Cortex-M4F | Seeed IoT Button for AWS, Stickable Bracket, User Manual, Triangle Plastic Pry Opening Tool | AWS IoT 1-Click Service, 2-Pwr Supply Mode, Instructions and Prompt, Design & Low Power Consumption | ||||||
6984150 | Each | 1+ € 1.178,000 | dsPIC30F | MPLAB PM3 Programming Unit, Cables, Power Supply, IDE | Fast programming, Large LCD Display, ICSP support, 40-pin socket, Stand-alone Programming (SD/MMC) Card slot | |||||
1374015 | Each | 1+ € 248,180 | 27C, 28C, 29C | Programmer, USB Cable, Prog-Express Software, Manual on CD | Automatic Programming Start, Multi Programmer Control, Chip Auto Identification | |||||
1374014 | Each | 1+ € 147,570 | 27C, 28C, 29C | Programmer, USB Cable, Prog-Express Software, Manual on CD | Automatic Programming Start, Multi Programmer Control, Chip Auto Identification | |||||
2305876 | Each | 1+ € 772,750 | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PLD, Static RAM | Super Fast Universal ISP Programmer, USB Cable, ISP Cable, Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover, User Manual, Software | 114,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Advanced Pindrivers, Low-Voltage Support, ISP Capabilities, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | |||||
Each | 1+ € 21,290 | STM32, STM8 | ST-LINK/V2 Debugger and Programmer, Cables | USB 2.0 Full Speed Interface Compatible, Direct Firmware Update Feature Supported | ||||||
MICROCHIP | Each | 1+ € 37,210 | - | - | Cable for ICSP on the PM3 | |||||
1202180 | Each | 1+ € 151,520 | - | Eprom Eraser ME5E | Erase Indicator, Safety Interlock, On Board Erasing, IEC Input Connector | |||||
2422214 | Each | 1+ € 496,120 | - | Universal Programmer, 19" TFT, Mouse, Keyboard, Windows 7 DVD & License | 51.2Mbps Data Rate, Available with 4 & 8 Sockets, Batego II Technology, Ultra Low VCC Support | |||||
Each | 1+ € 848,640 | - | - | Supports ARM Cortex Devices, Un-keyed Shrouded Dual Row Header, Keyed Shrouded Dual Row Mini Headers | ||||||
Each | 1+ € 1.486,000 | Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire | Cyclone Programmer, ColdFire Extension Cable with Adapter, Ribbon Cable | Serialization, Programming Count Limitations, Integration of Dynamic Data, Encryption, Target Test | ||||||
Each | 1+ € 1.061,000 | Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire | - | Multiple Communications Interfaces, Generous On-Brd Storage, Power Switching, Multiple Image Support | ||||||
Each | 1+ € 27,420 | - | - | It Is Provided for Attachment to Legacy Target Systems That Do Not Incorporate a Shrouded Connector | ||||||
Each | 1+ € 139,810 | i.MX | PF Series Programmer, Flat Ribbon and USB Cable, Quick Start Guide, Brochure, Warranty Card | PF Programmer is a Development Tool Designed to Provide Easy Configuration of the PF Series Devices | ||||||
2345479 | Each | 1+ € 656,580 | EPROM, EEPROM, FLASH, NV RAM, Serial EEPROM, MCU/MPU, PLD | Compact USB Programmer, USB Y Cable, Carry Case, User Manual, Software | 16,000+ Devices Supported, USB Powered, Advanced Pindrivers, Low-Voltage Support, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | |||||
Each | 1+ € 54,250 | FT260, FT4222H | Universal Programming Module | Connecting Host Via USB A to Micro B Cable, 3Pin Connector to Deliver Vp-p Programming Power | ||||||
MICROCHIP | Each | 1+ € 120,690 | - | IPCE Programmer, Cables | Simplified Sensor System Calibration/Testing, Prog EEPROM, Simulates Position O/P, Auto Calibration | |||||
Each | 1+ € 371,680 | - | Portable Programming Dongle, USB Cable, Antistatic Tweezers, USB Flash Drive for S/w Installation | Supports MEMS Oscillator Package Size, CMOS/LVPECL/LVDS/HCSL O/P Types, Measures Current & Stability | ||||||
Each | 1+ € 197,670 | - | Portable Programming Dongle, USB Cable, Antistatic Tweezers, USB Flash Drive for S/w Installation | Supports MEMS Oscillator Package Size, CMOS/LVPECL/LVDS/HCSL O/P Types, Measures Current & Stability | ||||||
MICROCHIP | Each | 1+ € 365,600 | - | - | - | |||||