Potrebujete več?
Količina | |
---|---|
1+ | € 28,870 |
INFORMACIJE O IZDELKU
Pregled izdelka
Evaluation board implements a fly back converter (5V/1.2A) wide range mains developed for general purpose applications. The core of the application is the VIPer11, a new off-line high voltage converter from the VIPerPlus family. The device is a high-voltage converter that intelligently integrates an 800 V rugged power MOSFET with PWM current-mode control. The main characteristics of the evaluation board are its single layer, small size and minimal BOM, high efficiency and low standby consumption.
- 85VAC to 265VAC universal AC main input voltage range
- 6W rated output power
- No load input power at 230 VAC: <lt/> 10mW
- Active mode efficiency <gt/> 78%
Opombe
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnični podatki
STMicroelectronics
Power Management
Eval Board VIPerPlus - VIPer114LS
No SVHC (21-Jan-2025)
VIPer114LS
Flyback Converter
-
Tehnični dokumenti (2)
Povezani izdelki
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaItaly
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka