Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
1+ | € 121,450 |
INFORMACIJE O IZDELKU
Pregled izdelka
Demonstration circuit DC512B is a single battery switching step-down charge controller featuring the LTC4100. The recommended input power is 15 to 20V at 3.5A. A two-position jumper allows choice of protected output voltage range suitable for 3- and 4-Cell Li-ion batteries. Removal of the jumper allows full output voltage range. The maximum charge current is 4A. The demo board is initially configured for 12.6V at 3A for popular 3-cell Li-ion battery packs. LTC4100 will automatically charge a Smart Battery to termination as soon as input power is applied with a battery connected prior to power up. A VOUT pin automatically provides power to the system load from the wall adapter or battery.
Vsebina
DC512B demonstration board, DC512B evaluation software.
Opombe
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnični podatki
Power Management - Battery
LTC4100EG#PBF
Demonstration Board LTC4100EG#PBF, DC512B Evaluation Software
No SVHC (21-Jan-2025)
Li-Ion Battery Charger
Analog Devices
-
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaPhilippines
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka