MCHPE Thermoelectric Modules & Assemblies:
Št. najdenih izdelkov 8Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 36,900 3+ € 34,320 10+ € 32,090 25+ € 30,750 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 55W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 111,310 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 53,900 3+ € 50,600 10+ € 45,080 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ € 34,560 3+ € 32,150 10+ € 30,050 25+ € 28,800 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 30W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ € 60,380 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 150W | 150W | 15.4A | 15.7VDC | 40mm | 40mm | 3.8mm | 68°C | MCHPE | 0.85ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ € 109,190 3+ € 102,510 10+ € 91,320 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 196W | 196W | 9A | 35.9VDC | 40mm | 40mm | 2.82mm | 68°C | MCHPE | 3.1ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ € 118,260 10+ € 99,500 25+ € 88,000 50+ € 79,580 100+ € 71,630 Več cen ... | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 222W | 222W | 15.4A | 24.6VDC | 40mm | 40mm | 3.7mm | 68°C | MCHPE | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ € 51,120 10+ € 50,010 25+ € 48,940 50+ € 47,920 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 121W | 121W | 8.5A | 24.6VDC | 40mm | 40mm | 3.8mm | 71°C | MCHPE | 2.4ohm | 100mm, UL-Style 1569, Unstripped |