Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
3780+ | € 0,697 |
INFORMACIJE O IZDELKU
Pregled izdelka
The 424108312 is a 8P8C 1-port vertical Modular Jack with gold-plated phosphor bronze contacts. It mates with FCC 68 plugs. Providing versatile solutions to meet increasing demand for information flow with greater bandwidth requirements, modular jacks offer exceptional performance and reliability for high-speed networking applications. The 42410 series jack comes with black polyester resin, flangeless and flush mount. CAT 3 modular jacks are suitable for 100Base-T (Fast Ethernet) applications.
- Provides flexibility for a variety of design applications
- 2 PCB thick
- 500 mating cycles Maximum durability
- UL94V-0 Flammability rating
- 1.5A Maximum current per contact
- 125V Maximum voltage
Področja uporabe
Consumer Electronics, Communications & Networking, Industrial, Medical, Security
Tehnični podatki
RJ45 Jack
Jack
8P8C
8Ways
Through Hole Mount
Vertical
Through Hole
Without Magnetics
Phosphor Bronze
42410
1 x 1 (Port)
8Contacts
Cat3
-
1Ports
Unshielded
Gold Plated Contacts
Without LED
Without Light Pipe
No SVHC (21-Jan-2025)
Alternative za 424108312
Št. najdenih izdelkov 7
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka