5960 Izdelek na zalogi lahko rezervirate že zdaj.
| Količina | |
|---|---|
| 1+ | € 5,790 |
| 5+ | € 5,620 |
| 10+ | € 5,450 |
| 50+ | € 4,460 |
| 100+ | € 4,180 |
| 250+ | € 4,100 |
INFORMACIJE O IZDELKU
Pregled izdelka
The HFBR-RNS001Z is a black plastic Optical Fibre Cable with single step-index fibre sheathed in a black polyethylene jacket. Standard (type=R) cables comply with ULVW-1 flame-retardant specification (UL file # E89328). Compatible with Avago Versatile Link family of connectors and fibre optic components. Suitable for intra-system links, board-to-board and rack-to-rack.
- CPR: Not Yet Qualified
- Standard simplex connectors
- Standard POF with 0.22dB/m typical attenuation (-40 to 85°C)
- 12nA Cable leakage current
Področja uporabe
Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical
Opozorila
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnični podatki
LC
1Fibres
2.2mm
1mm
No SVHC (23-Jan-2024)
LC
Plastic Optical
1m
HFBR Series
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaMalaysia
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka