SIRIUS Series Audio Signal Indicator Units:
Št. najdenih izdelkov 10Ogled
Kupec
Inzinir
Proizvajalec
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 161,000 | Najm.: 1 / Večkratnik: 1 | 24V | 24V | 8 Tone | 102dB | IP65 | SIRIUS Series | 3.5kHz | 30mA | 54mm | -20°C | 50°C | |||||
Each | 1+ € 112,000 | Najm.: 1 / Večkratnik: 1 | 24V | 24V | Alternate, Continuous | 105dB | IP65 | SIRIUS Series | 3kHz | 40mA | 54mm | -20°C | 50°C | |||||
Each | 1+ € 110,000 | Najm.: 1 / Večkratnik: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP65 | SIRIUS Series | 1.75kHz | 25mA | 72mm | -20°C | 50°C | |||||
Each | 1+ € 140,130 | Najm.: 1 / Večkratnik: 1 | 115V | - | 8 Tone | 102dB | IP65 | SIRIUS Series | 3.5kHz | 45mA | 54mm | -20°C | 50°C | |||||
Each | 1+ € 127,000 | Najm.: 1 / Večkratnik: 1 | 230V | - | Continuous, Pulse | 85dB | IP54 | SIRIUS Series | 2.5kHz | 35mA | 72mm | -20°C | 50°C | |||||
Each | 1+ € 178,000 | Najm.: 1 / Večkratnik: 1 | 230V | - | 8 Tone | 102dB | IP65 | SIRIUS Series | 3.5kHz | 45mA | 54mm | -20°C | 50°C | |||||
Each | 1+ € 98,410 | Najm.: 1 / Večkratnik: 1 | 115V | - | Continuous, Pulse | 85dB | IP65 | SIRIUS Series | 1.75kHz | 25mA | 72mm | -20°C | 50°C | |||||
Each | 1+ € 125,000 | Najm.: 1 / Večkratnik: 1 | 230V | - | Continuous, Pulse | 85dB | IP65 | SIRIUS Series | 1.75kHz | 25mA | 72mm | -20°C | 50°C | |||||
Each | 1+ € 129,000 | Najm.: 1 / Večkratnik: 1 | 115V | - | Continuous, Pulse | 85dB | IP54 | SIRIUS Series | 2.5kHz | 35mA | 72mm | -20°C | 50°C | |||||
Each | 1+ € 111,000 | Najm.: 1 / Večkratnik: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP54 | SIRIUS Series | 2.5kHz | 30mA | 72mm | -20°C | 50°C | |||||