Temperature Sensors
Temperature Sensors are the device which measures the amount of heat energy or coldness that is generated by an object or system. It allows sensing/detecting any physical change to that temperature producing either an analogue or digital output.
A temperature sensor consists of two basic physical types: Contact temperature sensor types and Non-contact temperature sensor types. Contact types of temperature sensor are required to be in physical contact with the object being sensed and use conduction to monitor changes in temperature. Non-contact types of temperature sensor use convection and radiation to monitor changes in temperature.
A variety of devices are available to measure temperature, the most common of which are thermocouples, thermisters, resistance temperature detectors (RTD), and infrared types. Thermocouples are the most versatile, inexpensive, and have a wide range (up to 1200 deg C typical). These consist of two dissimilar metal wires joined at the ends to create the sensing junction. When used in conjunction with a reference junction, the temperature difference between the reference junction and the actual temperature shows up as a voltage potential.
Thermisters are semiconductor devices whose resistance changes as the temperature changes. They are good for very high sensitivity measurements in a limited range of up to 100 deg C. The relationship between the temperature and the resistance is nonlinear. The RTDs use the phenomenon that the resistance of a metal changes with temperature. They are linear over a wide range and most stable and have better accuracy and resolution than thermocouples. RTDs use precision wire, usually made of platinum, as the sense element.
Infrared type sensors use the radiation heat to sense the temperature from a distance. These noncontact sensors can also be used to sense a field of vision to generate a thermal map of a surface.
Return to main Sensors page
Resources
Videos
ADT7320 and ADT7420: High Accuracy Digital Temp Sensors
MAX31850/1 1-Wire Thermocouple-to-Digital Converter
Body Temperature Measurement: Send and Receive With Wearable NFC
Prikaz pogodbeno določenih cen trenutno ni na voljo. Prikazane so standardne maloprodajne cene, oddana naročila pa bodo obdelana po pogodbeno določenih cenah.
| Proizvajalčeva št. dela | Številka naročila | Proizvajalec / opis | Razpoložljivost | Cena za | Cena | Količina | Sensor Output Type | IC Output Type | Sensing Accuracy Range | Accuracy | Sensing Temperature Min | Measured Temperature Min | Measured Temperature Max | Sensing Temperature Max | Sensor Case / Package | Sensor Case Style | No. of Pins | Supply Voltage Min | Supply Voltage Max | No. of Channels | Resolution | Output Interface | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LM335AZ
|
1564358 |
Temperature Sensor IC, Analogue, 1°C, -40 °C, 100 °C, TO-92, 3 Pins STMICROELECTRONICS
Ta izdelek ste že kupili.
Oglejte si zgodovino naročil
|
87.309 Na zalogi + Preveri zaloge in dobavne roke 87.309: dostava v 1–2 dneh iz našega skladišča (UK)
Dodatne zaloge na voljo v tednu, ki se začne 5.10.2026 |
kos
|
1+ € 1,30 10+ € 1,04 50+ € 1,01 100+ € 0,87 250+ € 0,835 500+ € 0,799 1000+ € 0,784 2500+ € 0,73 Več cen ... |
Izdelek z omejitvijo
Najmanjše naročilo 1 izdelkov Le večkratniki 1 Vnesite veljavno količino. Min: 1
Mult:
1
|
Analogue | Voltage | 0°C to +1°C | 1°C | -40°C | -40°C | 100°C | +100°C | TO-92 | TO-92 | 3Pins | 5V | 5V | 1Channels | - | - | -40°C | 100°C | - | - | |
AMG8853
|
2576421 |
Infrared Array Sensor, Grid EYE 8x8 64 Pixel, Digital, ± 2.5°C, 0 to 80 °C, 5 V, 14 Pins, Module PANASONIC
Ta izdelek ste že kupili.
Oglejte si zgodovino naročil
|
Na voljo za prednaročilo + Preveri zaloge in dobavne roke |
kos (dobavljen na prirezanem traku)
|
1+ € 46,67 5+ € 40,83 10+ € 33,83 25+ € 30,33 50+ € 28,00 |
Izdelek z omejitvijo
Najmanjše naročilo 1 izdelkov Le večkratniki 1 Vnesite veljavno količino. Min: 1
Mult:
1
|
Digital | Digital | ± 2.5°C | ± 2.5°C | 0°C | 0°C | 80°C | 80°C | SMD | SMD | 14Pins | 4.5V | 5.5V | - | - | I2C | 0°C | 80°C | Grid-EYE AMG88 Series | - | |
AMG8834
|
2576420 |
Infrared Array Sensor, Grid EYE 8x8 64 Pixel, Digital, ± 3°C, -20 to 100 °C, 3 V, 14 Pins, Module PANASONIC
Ta izdelek ste že kupili.
Oglejte si zgodovino naročil
|
Na voljo za prednaročilo + Preveri zaloge in dobavne roke |
kos (dobavljen na prirezanem traku)
|
1+ € 47,07 5+ € 41,18 10+ € 34,12 25+ € 30,59 50+ € 28,24 |
Izdelek z omejitvijo
Najmanjše naročilo 1 izdelkov Le večkratniki 1 Vnesite veljavno količino. Min: 1
Mult:
1
|
Digital | Digital | ± 3°C | ± 3°C | -20°C | -20°C | 100°C | 100°C | SMD | SMD | 14Pins | 3V | 3.6V | - | - | I2C | -20°C | 80°C | Grid-EYE AMG88 Series | - | |
410-221
|
2290114 |
Evaluation Board, PmodTMP2, ADT7420 16-Bit Digital I2C Temperature Sensor, Pmod I/O DIGILENT
Ta izdelek ste že kupili.
Oglejte si zgodovino naročil
|
4 Na zalogi + Preveri zaloge in dobavne roke 4: dostava v 1–2 dneh iz našega skladišča (UK)
Dodatne zaloge na voljo v tednu, ki se začne 6.7.2026 |
kos
|
1+ € 14,18 5+ € 13,90 |
Izdelek z omejitvijo
Najmanjše naročilo 1 izdelkov Le večkratniki 1 Vnesite veljavno količino. Min: 1
Mult:
1
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
AMG8854
|
2576422 |
Infrared Array Sensor, Grid EYE 8x8 64 Pixel, Digital, ± 3°C, -20 to 100 °C, 5 V, 14 Pins, Module PANASONIC
Ta izdelek ste že kupili.
Oglejte si zgodovino naročil
|
66 Na zalogi + Preveri zaloge in dobavne roke 66: dostava v 1–2 dneh iz našega skladišča (UK)
Dodatne zaloge na voljo v tednu, ki se začne 5.10.2026 |
kos (dobavljen na prirezanem traku)
|
1+ € 46,67 5+ € 40,83 10+ € 33,83 25+ € 30,33 50+ € 28,00 |
Izdelek z omejitvijo
Najmanjše naročilo 1 izdelkov Le večkratniki 1 Vnesite veljavno količino. Min: 1
Mult:
1
|
Digital | Digital | ± 3°C | ± 3°C | -20°C | -20°C | 100°C | 100°C | SMD | Module | 14Pins | 4.5V | 5.5V | - | - | I2C | -20°C | 80°C | Grid-EYE AMG88 Series | - | |
AMG8833
|
2576419 |
Infrared Array Sensor, Grid EYE 8x8 64 Pixel, Digital, ± 2.5°C, 0 to 80 °C, 3 V, 14 Pins, Module PANASONIC
Ta izdelek ste že kupili.
Oglejte si zgodovino naročil
|
43 Na zalogi + Preveri zaloge in dobavne roke 43: dostava v 1–2 dneh iz našega skladišča (UK)
Dodatne zaloge na voljo v tednu, ki se začne 21.9.2026 |
kos
|
1+ € 45,87 5+ € 40,13 10+ € 33,25 25+ € 29,81 50+ € 27,52 |
Izdelek z omejitvijo
Najmanjše naročilo 1 izdelkov Le večkratniki 1 Vnesite veljavno količino. Min: 1
Mult:
1
|
Digital | Digital | ± 2.5°C | ± 2.5°C | 0°C | 0°C | 80°C | 80°C | SMD | Module | 14Pins | 3V | 3.6V | - | - | I2C | 0°C | 80°C | Grid-EYE AMG88 Series | - |