Current Sensors

A current sensor is a device that detects and converts current to an easily measurable output voltage, which is proportional to the current through the measured path. There are a wide variety of sensors, and each sensor is suitable for a specific current range and environmental condition. Among these sensors, a current sensing resistor is the most commonly used. It can be considered a current-to-voltage converter, where inserting a resistor into the current path, the current is converted to voltage in a linear way. The technology used by the current sensor is important because different sensors can have different characteristics for a variety of applications.


Current sensors are based on either open or closed loop hall effect technology. A closed-loop sensor has a coil that is actively driven to produce a magnetic field that opposes the field produced by the current being sensed. The hall sensor is used as a null-detecting device, and the output signal is proportional to the current being driven into the coil, which is proportional to the current being measured.


In an open loop current sensor, the magnetic flux created by the primary current is concentrated in a magnetic circuit and measured using a hall device. The output from the hall device is the signal conditioned to provide an exact (instantaneous) representation of the primary current.


Return to main Sensors page

Videos

AMR Position and Current Sensing in Motor Control Applications

Circular Vertical Hall Sensor IC Technology Overview

ACS780 & ACS781 High Current Density Fully Integrated Current Sensor Ics

Prikaz pogodbeno določenih cen trenutno ni na voljo. Prikazane so standardne maloprodajne cene, oddana naročila pa bodo obdelana po pogodbeno določenih cenah.

  Proizvajalčeva št. dela Številka naročila Proizvajalec / opis
Razpoložljivost Cena za
Cena
Količina
Quiescent Current Bandwidth Current Sense Direction Accuracy Measured Current Sensor Case Style Sensor Case / Package No. of Pins Supply Voltage Min Supply Voltage Max Isolation Voltage Sensor IC Mounting Operating Temperature Min Operating Temperature Max Product Range Qualification
ACS712ELCTR-20A-T
ACS712ELCTR-20A-T - Linear Current Sensor, Hall Effect, +/- 20A, SOIC-8

1329624

Linear Current Sensor, Hall Effect, +/- 20A, SOIC-8

ALLEGRO MICROSYSTEMS

Ta izdelek ste že kupili. Oglejte si zgodovino naročil

5.817 Na zalogi + Preveri zaloge in dobavne roke

5.817: dostava v 1–2 dneh iz našega skladišča (UK)

  • 3.000 več bo na voljo v tednu, ki se začne 9.7.2026
  • Dodatne zaloge na voljo v tednu, ki se začne 1.2.2027

    kos (dobavljen na prirezanem traku)

    Narezan trak
    Možnosti pakiranja
    Predlagana zamenjava za:1329624
    1329624RL za Ponovno navitje

    1+ € 3,66 10+ € 3,14 25+ € 2,96 50+ € 2,85 100+ € 2,68 250+ € 2,53 500+ € 2,38 1000+ € 2,32 Več cen ...

    Izdelek z omejitvijo

    Najmanjše naročilo 1 izdelkov Le večkratniki 1 Vnesite veljavno količino.

    Dodaj
    Min: 1 Mult: 1
    10mA 80kHz Unidirectional, Bidirectional 1.5% 10mA SOIC SOIC 8Pins 4.5V 5.5V 2.1kVrms Surface Mount -40°C 85°C - -
    ACS712ELCTR-05B-T
    ACS712ELCTR-05B-T - Linear Current Sensor, Hall Effect, +/- 5A, SOIC-8

    1329623

    Linear Current Sensor, Hall Effect, +/- 5A, SOIC-8

    ALLEGRO MICROSYSTEMS

    Ta izdelek ste že kupili. Oglejte si zgodovino naročil

    5.762 Na zalogi + Preveri zaloge in dobavne roke

    5.762: dostava v 1–2 dneh iz našega skladišča (UK)

  • 9.000 več bo na voljo v tednu, ki se začne 10.12.2026
  • Dodatne zaloge na voljo v tednu, ki se začne 1.2.2027

    kos (dobavljen na prirezanem traku)

    Narezan trak
    Možnosti pakiranja
    Predlagana zamenjava za:1329623
    1329623RL za Ponovno navitje

    1+ € 2,84 10+ € 2,28 25+ € 2,24 50+ € 2,19 100+ € 2,11 250+ € 2,02 500+ € 1,93 1000+ € 1,88 Več cen ...

    Izdelek z omejitvijo

    Najmanjše naročilo 1 izdelkov Le večkratniki 1 Vnesite veljavno količino.

    Dodaj
    Min: 1 Mult: 1
    10mA 80kHz Unidirectional, Bidirectional 1.5% 10mA SOIC SOIC 8Pins 4.5V 5.5V 2.1kVrms Surface Mount -40°C 85°C - -
    EMC1701-2-AIZL-TR
    EMC1701-2-AIZL-TR - Current Sensor, High Side, MSOP, 10 Pins

    2361959

    Current Sensor, High Side, MSOP, 10 Pins

    MICROCHIP

    Ta izdelek ste že kupili. Oglejte si zgodovino naročil

    Na voljo v dobaviteljevem dobavnem roku

    + Preverite dobavne roke

    Št. dni dobavnega roka: 155

    kos (dobavljen na prirezanem traku)

    Narezan trak
    Možnosti pakiranja
    Predlagana zamenjava za:2361959
    2361959RL za Ponovno navitje
    Ni mogoče preklicati/ni mogoče vrniti

    2500+ € 0,841

    Izdelek z omejitvijo

    Najmanjše naročilo 2500 izdelkov Le večkratniki 2500 Vnesite veljavno količino.

    Dodaj
    Min: 2500 Mult: 2500
    950µA - - - 950µA MSOP MSOP 10Pins 3V 24V - - -40°C 85°C - -
    ACS711KLCTR-12AB-T
    ACS711KLCTR-12AB-T - Current Sensor, Overcurrent Fault, Bidirectional, ± 5%, SOIC, 8 Pins

    2057423

    Current Sensor, Overcurrent Fault, Bidirectional, ± 5%, SOIC, 8 Pins

    ALLEGRO MICROSYSTEMS

    Ta izdelek ste že kupili. Oglejte si zgodovino naročil

    467 Na zalogi + Preveri zaloge in dobavne roke

    467: dostava v 1–2 dneh iz našega skladišča (UK)

    Dodatne zaloge na voljo v tednu, ki se začne 1.2.2027

    kos

    1+ € 3,40 10+ € 2,66 25+ € 2,45 50+ € 2,24 100+ € 2,08 250+ € 1,92 500+ € 1,76 1000+ € 1,65 Več cen ...

    Izdelek z omejitvijo

    Najmanjše naročilo 1 izdelkov Le večkratniki 1 Vnesite veljavno količino.

    Dodaj
    Min: 1 Mult: 1
    4mA 100kHz Bidirectional ± 5% 4mA SOIC SOIC 8Pins 3V 5.5V - Surface Mount -40°C 125°C - -
    CSLW6B200M
    CSLW6B200M - Current Sensor, CSLW Series, Open Loop-200mA to 200mA, Sink, Source Output, 4.5 Vdc to 10.5 Vdc

    2396419

    Current Sensor, CSLW Series, Open Loop-200mA to 200mA, Sink, Source Output, 4.5 Vdc to 10.5 Vdc

    HONEYWELL

    Ta izdelek ste že kupili. Oglejte si zgodovino naročil

    Ni več na zalogi

    kos

    null
    Izdelek z omejitvijo
    - - - - - - - - - - - - -25°C 100°C CSL Series -
    ACS758LCB-050B-PFF-T
    ACS758LCB-050B-PFF-T - Current Sensor, Current Conductor, Bidirectional, - 1.2%, PFF, 5 Pins

    1791392

    Current Sensor, Current Conductor, Bidirectional, - 1.2%, PFF, 5 Pins

    ALLEGRO MICROSYSTEMS

    Ta izdelek ste že kupili. Oglejte si zgodovino naročil

    1.909 Na zalogi + Preveri zaloge in dobavne roke

    1.909: dostava v 1–2 dneh iz našega skladišča (UK)

    Dodatne zaloge na voljo v tednu, ki se začne 21.12.2026

    kos

    1+ € 11,38 10+ € 8,93 25+ € 8,10 50+ € 7,52 100+ € 7,00 250+ € 6,86 Več cen ...

    Izdelek z omejitvijo

    Najmanjše naročilo 1 izdelkov Le večkratniki 1 Vnesite veljavno količino.

    Dodaj
    Min: 1 Mult: 1
    10mA 120kHz Bidirectional - 1.2% 10mA PFF PFF 5Pins 3V 5.5V 4.8kVrms Through Hole -40°C 150°C - AEC-Q100