Your Reliable Power Partner
Founded in 1982, MEAN WELL is one of the world's few manufacturers dedicated to standard power supply products. Upholding the company's spirit of continuous innovation, MEAN WELL has been adding 10% new devices into its product lines each year. We now offer complete power supply solutions in the range of 0.5W~25,600W at different grades to meet application requirements of individual industries, including AC/DC power supplies, LED drivers, AC/DC battery chargers, DC/DC converters, and DC/AC inverters.
Check below some of our recent most innovative products serving a wide range of industries, including LED signage/lighting, industry automation/control, information/telecom/commercial, medical, transport, and green energy.
Featured products
LOP Series
The LOP series offers a range of high-reliability, high-quality, high-efficiency, and safety-oriented built-in PCB type power supplies with excellent EMC performance. The series has a low-profile design (1.08"~1.31" in height), offering a voltage range of 12V to 54V and power up to 600W within a 5" x 3" footprint. It provides 150% load capacity at 3 seconds and has a wide operating temperature range of -40 to +80°C. The LOP series complies with OVCIII, 2xMOPP, and BF medical applications. They are suitable for use in Class I or II systems, providing a high-performance and cost-effective solution for various electronic instruments and devices.
Buy now
SHP-30K-HV Series
The SHP-30K-HV Series features 3 phase 3 wire AC input and provides four standard models of DC output, including low voltage 55V (<60V SELV) and high voltage (HVDC) outputs at 115V/230V/380V. It is particularly well-suited for various applications in the field of new energy and advanced industries, including energy storage cabinets, solar power, EV electric vehicle DC fast charging systems, etc. It provides output parallel function up to >300KW, complete programmable output voltage (PV) and current (PC) control functions as well as built-in CAN Bus communication protocol (optional PMBus or Modbus).
Buy now
HRPG-1000N3 Series
MEAN WELL new HRPG-1000N3 series are enclosed type power supply with 320% peak power that meets the customer's higher wattage requirements. It can be used in a wide range of industrial fields, including various motor equipment or electronic control applications. Each model is cooled by build-in fan with speed control, working at temperatures up to 70 degrees Celsius. It has various build-in functions such as auxiliary power, remote sense and remote on-off control.
Buy now
NGE100
The NGE100 series comes with 6 interchangeable AC plugs (EU, US, UK, AU, CN, KR), suitable for business travelers worldwide. This product adopts a potassium nitride GaN design for high efficiency and low consumption. Its main features include compact and portable dimensions (62 x 30 x 85.5mm), universal compatibility, independent fast charging, global certifications, durability with a 3 years warranty, and eco-friendly packaging.
Buy now
NGE Series
NGE 30 / 45 / 65 / 90 series complies with multiple international certifications in various fields (ITE, Medical, Industrial, Household) The overall design complies with 2xMOPP and is suitable for BF medical applications With the slim (30mm) profile design, it prevents occupying adjacent outlets, and its wide temperature range of -30 to +70°C makes it suitable for use in various countries or installations with less spatial constraints.
Buy now
DRS-240/480 Series
The most attractive feature of DRS-240/480 is the multi-functional integration, which includes AC-DC power supply, battery charger, DC-UPS and communication monitor in a single compact package. Other outstanding features include 90~305Vac input applicable to all parts of the world, compliance with safety control regulations and alarm signals, and automatic load priority power balancing (the battery will be charged with excess power). The product has built-in MODBus communication interface, and charging parameters can be adjusted via SBP-001.
Buy now
XLN/XLC Series
XLN/XLC series provide the most complete safety certification and dimming functionalities. The compact XLN-25/40/60W series adopt an independent wiring output design, fully encapsulated to meet IP67 waterproof function. The new XLC-25/40/60 series feature a terminal-block output design, with options for independent or built-in mechanisms. Addition to availability of multiple output current, the output current can be adjusted through DIP-Switch or NFC sensing methods.
Buy now
NPB-450-NFC
The NPB-450-NFC is an expanded series based on the original NPB-450, while retaining most of its functions; the main difference lies in a simpler and quicker method for adjusting charging parameters. With the MEAN WELL app on a smartphone, users can conveniently make near-field adjustments to the charging parameters, regardless of whether the charger is powered through AC or not.
Buy now
NTN-5K series
The NTN-5K series is an all-in-one unit that integrates AC-DC charging, DC-AC inversion, and AC bypass. It also supports external solar panels and MPPT chargers. Its key features include: digital design with MCU control, 10KW peak power, adjustable AC output and frequency, -30~+70°C ultra-wide temperature range, built-in remote ON/OFF control
Buy now
SKMW40 Series
The key features of the DC-DC converters SKMW40 series are: Standardized pins and compact size that provide a better power solution for terminal equipment with limited volume, 4:1 (9~36Vdc/18~75Vdc) ultra-wide input range, ultra-wide operating temperature (-40~+80°C), 2000Vdc input-output isolation, full protections, the internal silicone gel potting would not only help dissipate heat and extend its lifetime, but also has dust/moisture-proofs and anti-vibration capabilities.
Buy now