INFORMACIJE O IZDELKU
Pregled izdelka
The VNH2SP30-E is a fully integrated H bridge motor driver in MultiPowerSO-30 package. The device incorporates a dual monolithic high side driver and two low side switches. The high side driver switch is designed using STMicroelectronics's well known and proven proprietary VIPower M0 technology which permits efficient integration on same die of true power MOSFET with an intelligent signal/protection circuitry. The low side switches are vertical MOSFETs manufactured using STMicroelectronics's proprietary EHD (STripFET) process. The VNH2SP30-E has fully symmetrical mechanical design which allows superior manufacturability at board level.
- 5V logic level compatible inputs
- Undervoltage, overvoltage and thermal shut down
- Overvoltage clamp and cross conduction protection
- 30A output current
- Maximum on-resistance (RDSon) of 19mohm
- Operating supply voltage from 5.5V to 16V
- Very low standby power consumption
- PWM operation up to 20KHz
- Protection against loss of ground and loss of VCC
- Case operating temperature range from -40°C to 150°C
Področja uporabe
Motor Drive & Control, Automotive
Tehnični podatki
H-Bridge Motor Driver
2Outputs
-
30Pins
16V
150°C
-
No SVHC (17-Dec-2015)
SOIC
-
30A
SOIC
5.5V
-40°C
-
MSL 3 - 168 hours
-
Tehnični dokumenti (2)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaMalaysia
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka