INFORMACIJE O IZDELKU
Pregled izdelka
The PIC32MZ2048ECG064-I/PT is a 32-bit MCUs (up to 2MB Live-Update Flash and 512kB SRAM) with audio and graphics interfaces, HS USB, Ethernet and advanced analogue. The MIPS32® microAptiv™ microprocessor Core is the heart of the family device processor. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the proper destinations. The universal serial bus (USB) module contains analogue and digital components to provide a USB 2.0 embedded host, device or OTG implementation with a minimum of external components. The module supports high-speed, full-speed or low-speed in any of the operating modes. This module in host mode is intended for use as an embedded host and therefore does not implement a UHCI or OHCI controller.
- Dual panel flash for live update support
- 10-bit, 500 KSPS, 40-channel ADC module
- Memory management unit for optimum embedded OS execution
- MicroMIPS mode for up to 35% code compression
- UART, I²C, PMP, EBI, SQI and analogue comparators
- High speed USB 2.0 device/host/OTG
- 10/100Mbps Ethernet MAC with MII and RMII interface
- 2MB Flash memory (plus an additional 160kB of boot flash)
- 512kB SRAM memory
- Code-efficient (C and assembly) architecture
- Low-power management modes (idle and sleep)
- Peripheral pin select (PPS) functionality to enable function remap
- SQI configurable as an additional SPI module (50MHz)
- Hardware real-time clock and calendar (RTCC)
- Nine capture inputs and nine compare/PWM outputs
- Flexible and independent ADC trigger sources
Področja uporabe
Industrial
Opozorila
ESD sensitive device, take proper precaution while handling the device.
Tehnični podatki
PIC32 Family PIC32MZEC Series Microcontrollers
32 bit
2MB
TQFP
Ethernet, I2C, SPI, UART, USB
24Channels
2.2V
-40°C
Surface Mount
PIC32MZ DA
PIC32
200MHz
64Pins
46I/O's
512KB
10Bit
3.6V
85°C
PIC32
-
Tehnični dokumenti (2)
Povezani izdelki
Št. najdenih izdelkov 3
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka