Natisni stran
INFORMACIJE O IZDELKU
ProizvajalecBOURNS
Proizvajalčeva št. delaCDNBS04-B08200
Številka naročila1899476
Nabor izdelkovCDNBS
tehnični podatkovni list
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current800mA
Bridge Rectifier Case StyleSOIC
No. of Pins4Pins
Forward Voltage Max1.15V
Bridge Rectifier MountingSurface Mount
Forward Surge Current30A
Operating Temperature Max150°C
Product RangeCDNBS
SVHCNo SVHC (07-Jul-2017)
Alternative za CDNBS04-B08200
1 najden izdelek
Pregled izdelka
The CDNBS04-B08200 is a 4-pin single-phase Surface Mount Rectifier Diode provides bridge rectification with high reliability with superior moisture resistance for home appliances, office equipment and telecommunications. The device provides 0.8A rectification with a choice of repetitive peak reverse voltages from 200 to 800V. It is intended to be mounted directly onto an FR4 printed circuit board.
- 140V Maximum RMS voltage
- Applicable to automatic insertion
- -55 to 150°C Operating temperature range
Področja uporabe
Mains Rectification
Tehnični podatki
No. of Phases
Single Phase
Average Forward Current
800mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
SOIC
Forward Voltage Max
1.15V
Forward Surge Current
30A
Product Range
CDNBS
Tehnični dokumenti (3)
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:85411000
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Bo naknadno sporočeno
SVHC:No SVHC (07-Jul-2017)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.00025