Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecNXP
Proizvajalčeva št. delaLPC1756FBD80,551
Številka naročila1718544
Nabor izdelkovLPC Family LPC1700 Series Microcontrollers
tehnični podatkovni list
Umaknjeno iz proizvodnje
INFORMACIJE O IZDELKU
ProizvajalecNXP
Proizvajalčeva št. delaLPC1756FBD80,551
Številka naročila1718544
Nabor izdelkovLPC Family LPC1700 Series Microcontrollers
tehnični podatkovni list
Product RangeLPC Family LPC1700 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size256KB
No. of Pins80Pins
IC Case / PackageLQFP
No. of I/O's52I/O's
InterfacesCAN, I2C, SPI, SSP, USB
RAM Memory Size32KB
ADC Channels6Channels
ADC Resolution12Bit
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1700
Qualification-
Pregled izdelka
The LPC1756FBD80,551 is a 256kB flash 32kB SRAM USB Cortex-M3 Microcontroller Unit for embedded applications featuring a high level of integration and low power consumption at frequencies of 100MHz. It features USB device, 8-channel DMA controller, motor control PWM, ultra-low power real-time clock with separate battery supply and up to 52 general purpose I/O pins.
- ARM Cortex-M3 built-in nested vectored interrupt controller
- 8-channel General purpose DMA controller
- Multilayer AHB matrix interconnect provides a separate bus for each AHB master
- Four UARTs with fractional baud rate generation
- One standard PWM/timer block with external count input
- Watchdog timer
- Standard JTAG test/debug interface
- Integrated PMU (power management unit)
Področja uporabe
Metering, Lighting, Communications & Networking, Industrial, Security
Tehnični podatki
Product Range
LPC Family LPC1700 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, SSP, USB
ADC Channels
6Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1700
Device Core
ARM Cortex-M3
Operating Frequency Max
100MHz
No. of Pins
80Pins
No. of I/O's
52I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
Tehnični dokumenti (2)
Povezani izdelki
Št. najdenih izdelkov 6
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaTaiwan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaTaiwan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.18053
Sledenje izdelku